Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 158 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC2050CS8#PBF
Linear Technology
$0.9728 Yes Transferred 3 µV 2 V/us 300 pA 1.2 mA 1 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES 7 V COMMERCIAL 3000 562000 R-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 compliant EAR99 8542.33.00.01
LTC2050IS8#PBF
Linear Technology
$1.0397 Yes Transferred 3 µV 2 V/us 300 pA 1.2 mA 1 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES 7 V INDUSTRIAL 3000 562000 R-PDSO-G8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 compliant EAR99 8542.33.00.01
LTC2050CS8
Linear Technology
$1.1496 No Transferred 3 µV 2 V/us 300 pA 1.2 mA 1 OPERATIONAL AMPLIFIER 3 V CMOS CHOPPER-STAB 150 pA YES YES YES 7 V COMMERCIAL 3000 562000 R-PDSO-G8 Not Qualified e0 130 dB 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC SOP, SOP8,.25 8 S8 not_compliant EAR99 8542.33.00.01
LTC2050HVCS8#PBF
Linear Technology
$1.1943 Yes Transferred 3 µV 2 V/us 300 pA 1.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 50 pA YES YES YES -6 V 6 V COMMERCIAL 3000 562000 R-PDSO-G8 Not Qualified e3 130 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 compliant EAR99 8542.33.00.01
LTC2050HVIS8#PBF
Linear Technology
$1.3184 Yes Transferred 3 µV 2 V/us 300 pA 1.5 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS CHOPPER-STAB 50 pA YES YES YES -6 V 6 V INDUSTRIAL 3000 562000 R-PDSO-G8 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 compliant EAR99 8542.33.00.01
LTC2050CS5#TRMPBF
Linear Technology
$1.4922 Yes Transferred 3 µV 2 V/us 300 pA 1 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G5 Not Qualified e3 130 dB 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01
LTC2050IS5#TRMPBF
Linear Technology
$1.6209 Yes Transferred 3 µV 2 V/us 300 pA 1 OPERATIONAL AMPLIFIER 3 V CMOS 7 V INDUSTRIAL 3000 R-PDSO-G5 Not Qualified e3 130 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01
LTC2050HS5#TRMPBF
Linear Technology
$1.6209 Yes Transferred 3 µV 2 V/us 4 nA 1 OPERATIONAL AMPLIFIER 3 V CMOS 7 V AUTOMOTIVE 3000 R-PDSO-G5 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01
LTC2050CS6#TRMPBF
Linear Technology
$1.7058 Yes Transferred 3 µV 2 V/us 300 pA 1 OPERATIONAL AMPLIFIER 3 V CMOS 7 V COMMERCIAL 3000 R-PDSO-G6 Not Qualified e3 130 dB 1 70 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant EAR99 8542.33.00.01
LTC2050HS6#TRMPBF
Linear Technology
$1.7804 Yes Transferred 3 µV 2 V/us 4 nA 1 OPERATIONAL AMPLIFIER 3 V CMOS 7 V AUTOMOTIVE 3000 R-PDSO-G6 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN 6 S6 compliant EAR99 8542.33.00.01