Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 120 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC6240IS8#PBF
Linear Technology
$0.9363 Yes Transferred 375 µV 10 V/us 75 pA 3.8 mA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES 5 V/us 7 V INDUSTRIAL 18000 50000 R-PDSO-G8 Not Qualified e3 105 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LTC6240HS8#PBF
Linear Technology
$0.9543 Yes Transferred 450 µV 4.5 V/us 2.5 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES 4.5 V/us 7 V AUTOMOTIVE 10000 65000 R-PDSO-G8 Not Qualified e3 75 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LTC6240CS8#PBF
Linear Technology
$1.0201 Yes Transferred 325 µV 10 V/us 75 pA 3.4 mA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES 5 V/us 7 V COMMERCIAL 17000 60000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LTC6240HS5#TRMPBF
Linear Technology
$1.0404 Yes Transferred 450 µV 4.5 V/us 2.5 nA 450 µA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES 4.5 V/us 7 V AUTOMOTIVE 10000 65000 R-PDSO-G5 Not Qualified e3 75 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01
LTC6240CS5#TRMPBF
Linear Technology
$1.1210 Yes Transferred 325 µV 10 V/us 75 pA 325 µA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES 5 V/us 7 V COMMERCIAL 17000 60000 R-PDSO-G5 Not Qualified e3 100 dB 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01
LTC6240CS5#TRPBF
Linear Technology
$1.1623 Yes Transferred 325 µV 10 V/us 75 pA 3.4 mA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES 5 V/us 7 V COMMERCIAL 17000 60000 R-PDSO-G5 Not Qualified e3 100 dB 1 70 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01
LTC6240IS5#TRMPBF
Linear Technology
$1.1638 Yes Transferred 375 µV 10 V/us 75 pA 375 µA 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES 5 V/us 7 V INDUSTRIAL 18000 50000 R-PDSO-G5 Not Qualified e3 105 dB 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1 mm 1.625 mm 2.9 mm LINEAR TECHNOLOGY CORP SOT LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN 5 S5 compliant EAR99 8542.33.00.01
LTC6240HVCS8#PBF
Linear Technology
$1.4983 Yes Transferred 350 µV 10 V/us 75 pA 2.8 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES -6 V 4.5 V/us 6 V COMMERCIAL 18000 65000 R-PDSO-G8 Not Qualified e3 105 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LTC6240HVHS8#PBF
Linear Technology
$1.6489 Yes Transferred 450 µV 10 V/us 2.5 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES -6 V 4.5 V/us 6 V AUTOMOTIVE 12000 65000 R-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01
LTC6240HVIS8#PBF
Linear Technology
$1.6489 Yes Transferred 400 µV 10 V/us 75 pA 2.8 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 75 pA YES YES YES -6 V 4.5 V/us 6 V INDUSTRIAL 18000 65000 R-PDSO-G8 Not Qualified e3 105 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.9 mm 4.9 mm LINEAR TECHNOLOGY CORP SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant EAR99 8542.33.00.01