If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (5)
-
Common-mode Reject Ratio-Min (1)
Input Offset Voltage-Max (4)
-
Manufacturer (13)
Neg Supply Voltage-Nom (Vsup) (2)
-
Number of Functions (2)
-
Subcategory (2)
Supply Current-Max (2)
-
Supply Voltage-Nom (Vsup) (2)
-
-
-
-

1 - 20 of 147 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Position Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
M38510/10103BGA
Fairchild Semiconductor Corporation
Check for Price
No No Obsolete 3 mV 100 nA 3.5 mA 1 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 75 nA NO NO -22 V +-5/+-20 V 0.3 V/us 22 V MILITARY 10000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class B NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) - hot dipped WIRE BOTTOM FAIRCHILD SEMICONDUCTOR CORP BCY METAL CAN-8 8 unknown EAR99 8542.33.00.01
M38510/10103BGX
Linear Technology
Check for Price
Obsolete 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP BCY METAL CAN-8 8 unknown EAR99 8542.33.00.01
M38510/10103BGX
Texas Instruments
Check for Price
Active 3 mV 100 nA 3.5 mA 80 dB 1 OPERATIONAL AMPLIFIER 10 V -10 V VOLTAGE-FEEDBACK 75 nA NO 10 nA NO NO NO -22 V NO NO 0.2 V/us 22 V MILITARY 10000 NO O-MBCY-W8 Qualified 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC BCY METAL CAN-8 8 compliant EAR99 8542.33.00.01
M38510/10103BGX
Microsemi Corporation
Check for Price
Obsolete 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM MICROSEMI CORP BCY 8 unknown EAR99 8542.33.00.01
M38510/10103BGX
e2v technologies
Check for Price
Active 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Qualified 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM TELEDYNE E2V (UK) LTD BCY METAL CAN-8 8 compliant EAR99 8542.33.00.01
M38510/10103SGA
Texas Instruments
Check for Price
No No Obsolete 3 mV 100 nA 3.5 mA 1 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 75 nA NO NO -22 V +-5/+-20 V 0.3 V/us 22 V MILITARY 10000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class S NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) - hot dipped WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY , CAN8,.2 8 unknown EAR99 8542.33.00.01
M38510/10103BGA
e2v technologies
Check for Price
No No Active 3 mV 100 nA 3.5 mA 1 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 75 nA NO NO -22 V +-5/+-20 V 0.3 V/us 22 V MILITARY 10000 O-MBCY-W8 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM TELEDYNE E2V (UK) LTD BCY METAL CAN-8 8 compliant EAR99 8542.33.00.01
M38510/10103BGC
Raytheon Semiconductor
Check for Price
Obsolete 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM RAYTHEON SEMICONDUCTOR METAL CAN-8 unknown
M38510/10103BGA
Linfinity Microelectronics
Check for Price
No Obsolete 3 mV 100 nA 3.5 mA 1 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 75 nA NO NO -22 V +-5/+-20 V 0.3 V/us 22 V MILITARY 10000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class B NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) - hot dipped WIRE BOTTOM LINFINITY MICROELECTRONICS METAL CAN-8 unknown
M38510/10103BGC
Linear Technology
Check for Price
Obsolete 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM LINEAR TECHNOLOGY CORP BCY METAL CAN-8 8 unknown EAR99 8542.33.00.01
M38510/10103BGX
Micross Components
Check for Price
Active 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Qualified 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM MICROSS COMPONENTS BCY METAL CAN-8 8 compliant EAR99 8542.33.00.01
M38510/10103SGA
National Semiconductor Corporation
Check for Price
No Obsolete 3 mV 100 nA 3.5 mA 1 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 75 nA NO NO -22 V +-5/+-20 V 0.3 V/us 22 V MILITARY 10000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class S NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) - hot dipped WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY METAL CAN-8 8 unknown EAR99 8542.33.00.01
M38510/10103BGX
Linfinity Microelectronics
Check for Price
Obsolete 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM LINFINITY MICROELECTRONICS METAL CAN-8 unknown
M38510/10103SGX
Texas Instruments
Check for Price
Obsolete 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY , 8 unknown EAR99 8542.33.00.01
M38510/10103BGX
Raytheon Semiconductor
Check for Price
Obsolete 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM RAYTHEON SEMICONDUCTOR METAL CAN-8 unknown
M38510/10103BGA
Linear Technology
Check for Price
No No Obsolete 3 mV 100 nA 3.5 mA 1 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 75 nA NO NO -22 V +-5/+-20 V 0.3 V/us 22 V MILITARY 10000 O-MBCY-W8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class B NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) - hot dipped WIRE BOTTOM LINEAR TECHNOLOGY CORP BCY METAL CAN-8 8 unknown EAR99 8542.33.00.01
M38510/10103BGX
Fairchild Semiconductor Corporation
Check for Price
Obsolete 3 mV 75 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY O-XBCY-X8 80 dB 125 °C -55 °C MIL-M-38510 Class B 8 UNSPECIFIED ROUND CYLINDRICAL NO UNSPECIFIED BOTTOM FAIRCHILD SEMICONDUCTOR CORP BCY CAN-8 8 unknown EAR99 8542.33.00.01
M38510/10103BGA
Raytheon Semiconductor
Check for Price
Obsolete 3 mV 100 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY O-MBCY-W8 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM RAYTHEON SEMICONDUCTOR METAL CAN-8 unknown
M38510/10103BGA
Micross Components
Check for Price
Obsolete 3 mV 100 nA 3.5 mA 1 OPERATIONAL AMPLIFIER 10 V -10 V BIPOLAR VOLTAGE-FEEDBACK 75 nA NO NO -22 V +-5/+-20 V 0.3 V/us 22 V MILITARY 10000 O-MBCY-W8 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM AUSTIN SEMICONDUCTOR INC BCY METAL CAN-8 8 unknown EAR99 8542.39.00.01
M38510/10107BPX
Micross Components
Check for Price
Active 6 mV 400 nA 1 OPERATIONAL AMPLIFIER 10 V -10 V -22 V 22 V MILITARY R-CDIP-T8 Qualified 125 °C -55 °C MIL-PRF-38535 Class B 8 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL MICROSS COMPONENTS CERAMIC, DIP-8 compliant EAR99

Add to list:
Create New List