Filter Your Search
41 - 50 of 129 results
|
M38510/10103BGX
Linear Technology
|
Check for Price | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
M38510/10103BGC
Linear Technology
|
Check for Price | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
M38510/10103BGX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-XBCY-X8 | Not Qualified | 80 dB | 125 °C | -55 °C | MIL-M-38510 Class B | 8 | UNSPECIFIED | ROUND | CYLINDRICAL | NO | UNSPECIFIED | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BCY | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
M38510/10103BGX
Linfinity Microelectronics
|
Check for Price | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | , | unknown | |||||||||||
|
M38510/10103BGC
Raytheon Semiconductor
|
Check for Price | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , | unknown | |||||||||||
|
M38510/10103BGX
Raytheon Semiconductor
|
Check for Price | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , | unknown | ||||||||
|
M38510/10107SPX
Linfinity Microelectronics
|
Check for Price | Obsolete | 6 mV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | DIP, | unknown | ||||||||||
|
M38510/10103SHX
Texas Instruments
|
Check for Price | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDFP-F10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP | DFP, | 10 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
M38510/10103SHX
Raytheon Semiconductor
|
Check for Price | Obsolete | 3 mV | 100 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDFP-F10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | RAYTHEON SEMICONDUCTOR | DFP, | unknown | ||||||||||
|
M38510/10104SHX
Linfinity Microelectronics
|
Check for Price | Obsolete | 1 mV | 3 nA | 1 | OPERATIONAL AMPLIFIER | 10 V | -10 V | -22 V | 22 V | MILITARY | R-CDFP-F10 | Not Qualified | 125 °C | -55 °C | 10 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DFP-10 | unknown |