Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MC33171D
Motorola Mobility LLC
Check for Price Transferred 6.5 mV 2.1 V/us 200 nA 300 µA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V 1.6 V/us 22 V INDUSTRIAL 1800 25000 R-PDSO-G8 Not Qualified e0 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
MC33171DR2
Motorola Mobility LLC
Check for Price Transferred 6.5 mV 2.1 V/us 200 nA 300 µA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V 1.6 V/us 22 V INDUSTRIAL 1800 25000 R-PDSO-G8 Not Qualified e0 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
MC33171D
onsemi
$0.4150 No Active 6.5 mV 2.1 V/us 200 nA 300 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES -22 V 1.6 V/us 22 V INDUSTRIAL 1800 25000 R-PDSO-G8 Not Qualified e0 90 dB 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOP-8 8 not_compliant EAR99 8542.33.00.01 751-07 onsemi
MC33171DG
onsemi
$0.8120 Yes Obsolete 6.5 mV 2.1 V/us 200 nA 300 µA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO NO YES -22 V NO NO 1.6 V/us 22 V INDUSTRIAL 1800 50000 NO R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOP-8 8 compliant EAR99 8542.33.00.01 751-07 onsemi
MC33171D
STMicroelectronics
Check for Price Yes Obsolete 6.5 mV 2 V/us 200 nA 300 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V 1.6 V/us 22 V INDUSTRIAL 2100 25000 R-PDSO-G8 Not Qualified e3 100 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC MICRO, PLASTIC, SO-8 8 unknown EAR99 8542.33.00.01 STMicroelectronics
MC33171P
onsemi
Check for Price No Obsolete 6.5 mV 2.1 V/us 200 nA 300 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES -22 V 1.6 V/us 22 V INDUSTRIAL 1800 25000 R-PDIP-T8 Not Qualified e0 90 dB 85 °C -40 °C 235 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.27 mm ONSEMI 8 LEAD PDIP PLASTIC, DIP-8, 8 not_compliant EAR99 8542.33.00.01 626-05 onsemi
MC33171DR2
onsemi
Check for Price No Active 6.5 mV 2.1 V/us 200 nA 300 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO YES -22 V 1.6 V/us 22 V INDUSTRIAL 1800 25000 R-PDSO-G8 Not Qualified e0 90 dB 1 85 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOP-8 8 not_compliant EAR99 8542.33.00.01 751-07 onsemi
MC33171DR2G
onsemi
$0.5134 Yes Active 6.5 mV 2.1 V/us 200 nA 300 µA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO NO YES -22 V NO NO 1.6 V/us 22 V INDUSTRIAL 1800 50000 NO R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC-8 Narrow Body SOP-8 8 compliant EAR99 8542.33.00.01 751-07 onsemi
MC33171DT
STMicroelectronics
$0.5292 No Active 6.5 mV 2 V/us 200 nA 300 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V 1.6 V/us 22 V INDUSTRIAL 2100 25000 R-PDSO-G8 Not Qualified e4 100 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC MICRO, PLASTIC, SO-8 8 unknown EAR99 8542.33.00.01 STMicroelectronics
MC33171PG
onsemi
Check for Price Yes Obsolete 6.5 mV 2.1 V/us 200 nA 300 µA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO NO YES -22 V NO NO 1.6 V/us 22 V INDUSTRIAL 1800 50000 NO R-PDIP-T8 Not Qualified e3 90 dB 85 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE RAIL NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.59 mm ONSEMI 8 LEAD PDIP DIP-8 8 unknown EAR99 8542.33.00.01 626-05 onsemi