Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (3)
-
Common-mode Reject Ratio-Min (1)
Input Offset Voltage-Max (3)
-
Manufacturer (8)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (4)
-
Subcategory (1)
Supply Current-Max (3)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-

1 - 20 of 68 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
MC3403DR2G
ON Semiconductor
$0.2934
Yes Active 12 mV 0.6 V/us 800 nA 7 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V +-1.5/+-18/3/36 V 18 V COMMERCIAL 1 MHz 10000 R-PDSO-G14 Not Qualified e3 90 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MC3403DR2G ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 751A-03 compliant EAR99 8542.33.00.01 8 Weeks
MC3403N
Texas Instruments
$0.5478
Yes Yes Active 12 mV 0.6 V/us 800 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -18 V +-2.5/+-15/5/30 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDIP-T14 Not Qualified e4 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm MC3403N TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01 1 Week Quad Low-Power General-Purpose Operational Amplifier Texas Instruments
MC3403DT
STMicroelectronics
$0.3944
Active 6 mV 0.5 V/us 800 nA 8 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 5/+-15 V 0.35 V/us 18 V COMMERCIAL 1 MHz 5000 R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MC3403DT STMICROELECTRONICS SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 10 Weeks
MC3403DR
Texas Instruments
$0.4023
Yes Yes Active 12 mV 0.6 V/us 800 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -18 V +-2.5/+-15/5/30 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MC3403DR TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 1 Week
MC3403D
Texas Instruments
$0.5171
Yes Yes Active 12 mV 0.6 V/us 800 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -18 V +-2.5/+-15/5/30 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MC3403D TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 1 Week
MC3403PWR
Texas Instruments
$0.4380
Yes Yes Active 12 mV 0.6 V/us 800 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -18 V +-2.5/+-15/5/30 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MC3403PWR TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP14,.25 14 compliant EAR99 8542.33.00.01 6 Weeks
MC3403NE4
Texas Instruments
Check for Price
Yes Yes Active 12 mV 0.6 V/us 800 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -18 V +-2.5/+-15/5/30 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDIP-T14 Not Qualified e4 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm MC3403NE4 TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01 8 Weeks OP Amp Quad GP15V/30V 14-Pin PDIP Texas Instruments
MC3403NSR
Texas Instruments
Check for Price
Yes Yes Active 12 mV 0.6 V/us 800 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -18 V +-2.5/+-15/5/30 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm MC3403NSR TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.3 14 compliant EAR99 8542.33.00.01 1 Week
MC3403DR2
ON Semiconductor
Check for Price
No Obsolete 12 mV 0.6 V/us 800 nA 7 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V +-1.5/+-18/3/36 V 18 V COMMERCIAL 1 MHz 10000 R-PDSO-G14 Not Qualified e0 90 dB 1 70 °C 240 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MC3403DR2 ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 751A-03 not_compliant EAR99 8542.33.00.01
MC3403D
ON Semiconductor
Check for Price
No Contact Manufacturer 12 mV 0.6 V/us 800 nA 7 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V +-1.5/+-18/3/36 V 18 V COMMERCIAL 1 MHz 10000 R-PDSO-G14 Not Qualified e0 90 dB 1 70 °C 240 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MC3403D ON SEMICONDUCTOR SOIC SOP, SOP14,.25 14 751A-03 not_compliant EAR99 8542.33.00.01
MC3403DR2
Motorola Mobility LLC
Check for Price
Transferred 12 mV 0.6 V/us 800 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz 20000 R-PDSO-G14 Not Qualified e0 90 dB 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, 14 unknown EAR99 8542.33.00.01
MC3403D
Fairchild Semiconductor Corporation
Check for Price
Yes Obsolete 12 mV 0.4 V/us 400 nA 7 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 5/+-15 V 18 V COMMERCIAL 1 MHz 10000 R-PDSO-G14 Not Qualified e3 90 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 8.56 mm MC3403D FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01
MC3403D
NXP Semiconductors
Check for Price
Obsolete 12 mV 0.6 V/us 800 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz R-PDSO-G14 Not Qualified 90 dB 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MC3403D NXP SEMICONDUCTORS SOIC SOP, 14 unknown EAR99 8542.33.00.01
MC3403D-T
NXP Semiconductors
Check for Price
Obsolete 12 mV 0.6 V/us 800 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz R-PDSO-G14 Not Qualified 90 dB 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MC3403D-T NXP SEMICONDUCTORS SOIC SOP, 14 unknown EAR99 8542.33.00.01
MC3403D
Motorola Mobility LLC
Check for Price
Transferred 12 mV 0.6 V/us 800 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz 20000 R-PDSO-G14 Not Qualified e0 90 dB 70 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOIC SOP, 14 unknown EAR99 8542.33.00.01
MC3403P
Motorola Mobility LLC
Check for Price
Transferred 12 mV 0.6 V/us 800 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz 20000 R-PDIP-T14 Not Qualified e0 90 dB 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC DIP DIP, 14 unknown EAR99 8542.33.00.01
MC3403L
Motorola Mobility LLC
Check for Price
No No Obsolete 10 mV 0.6 V/us 500 nA 7 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO -18 V 5/+-15 V 18 V COMMERCIAL 1 MHz 20000 R-GDIP-T14 Not Qualified e0 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.33.00.01
MC3403LG
Motorola Semiconductor Products
Check for Price
Obsolete 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz R-GDIP-T14 Not Qualified 90 dB 70 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP, unknown EAR99 8542.33.00.01
MC3403LG
Motorola Mobility LLC
Check for Price
Obsolete 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz R-GDIP-T14 Not Qualified 90 dB 70 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC DIP DIP, 14 unknown EAR99 8542.33.00.01
MC3403N
NXP Semiconductors
Check for Price
Obsolete 12 mV 0.6 V/us 800 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1 MHz R-PDIP-T14 Not Qualified 90 dB 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm MC3403N NXP SEMICONDUCTORS DIP DIP, 14 unknown EAR99 8542.33.00.01

Add to list:
Create New List