Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 61 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC4558CP
Fairchild Semiconductor Corporation
$0.1522 Obsolete 7.5 mV 500 nA 6.7 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 1.2 V/us 22 V COMMERCIAL 20000 R-PDIP-T8 Not Qualified 90 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP-8 8 unknown EAR99 8542.33.00.01
MC4558IDT
STMicroelectronics
$0.1715 Yes Active 6 mV 2.2 V/us 500 nA 6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V 22 V INDUSTRIAL 5500 25000 R-PDSO-G8 Not Qualified e4 90 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
MC4558CN
STMicroelectronics
$0.1993 Yes Obsolete 6 mV 2.2 V/us 500 nA 6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V 1.5 V/us 22 V COMMERCIAL 5500 25000 R-PDIP-T8 Not Qualified e3 90 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.8 mm 7.62 mm 9.8 mm STMICROELECTRONICS DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 unknown EAR99 8542.33.00.01 STMicroelectronics
MC4558CDT
STMicroelectronics
$0.2938 Yes Active 6 mV 2.2 V/us 500 nA 6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V 22 V COMMERCIAL 5500 25000 R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
MC4558CD
Fairchild Semiconductor Corporation
$0.3139 Obsolete 7.5 mV 500 nA 6.7 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 1.2 V/us 22 V COMMERCIAL 20000 R-PDSO-G8 Not Qualified 90 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP-8 8 unknown EAR99 8542.33.00.01
MC4558CPT
STMicroelectronics
$0.3353 Yes Active 6 mV 2.2 V/us 500 nA 6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V 22 V COMMERCIAL 5500 25000 R-PDSO-G8 Not Qualified 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin (Sn) - immersion GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics
MC4558VD
onsemi
$0.4274 No Obsolete 7.5 mV 1.6 V/us 800 nA 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 1 V/us 18 V INDUSTRIAL 2800 20000 R-PDSO-G8 Not Qualified e0 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ONSEMI SOIC SO-8 8 not_compliant EAR99 8542.33.00.01
MC4558G-S08-T
Unisonic Technologies Co Ltd
Check for Price Yes Active 6 mV 2.2 V/us 500 nA 4.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 1.2 V/us 22 V COMMERCIAL 2800 20000 R-PDSO-G8 Not Qualified 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES GULL WING 1.27 mm DUAL 1.96 mm 3.95 mm 4.92 mm UNISONIC TECHNOLOGIES CO LTD SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01
MC4558L-SM1-R
Unisonic Technologies Co Ltd
Check for Price Yes Active 6 mV 2.2 V/us 500 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V OTHER 2800 S-PDSO-G8 90 dB 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm UNISONIC TECHNOLOGIES CO LTD TSSOP, compliant EAR99 8542.33.00.01
MC4558L-G09-T
Unisonic Technologies Co Ltd
Check for Price Yes Active 6 mV 2.2 V/us 500 nA 4.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 1.2 V/us 22 V COMMERCIAL 2800 20000 R-XSIP-T9 Not Qualified 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 9 UNSPECIFIED SIP SIP9,.06 RECTANGULAR IN-LINE TUBE NO THROUGH-HOLE 2.54 mm SINGLE 3.2 mm 22.4 mm UNISONIC TECHNOLOGIES CO LTD SIP SIP, SIP9,.06 9 compliant EAR99 8542.33.00.01