Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 35 results

|
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
MCP6002T-I/MS
Microchip Technology Inc
$0.3314 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V INDUSTRIAL 1000 25110 NO S-PDSO-G8 Not Qualified e3 76 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6002-E/SN
Microchip Technology Inc
$0.2699 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 7 V AUTOMOTIVE 1000 25118.86 NO R-PDSO-G8 Not Qualified e3 76 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6002-I/SN
Microchip Technology Inc
$0.3134 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V INDUSTRIAL 1000 25110 NO R-PDSO-G8 Not Qualified e3 76 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6002T-I/SN
Microchip Technology Inc
$0.3247 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V INDUSTRIAL 1000 25118.86 NO R-PDSO-G8 Not Qualified e3 76 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6002-E/MS
Microchip Technology Inc
$0.3469 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 7 V AUTOMOTIVE 1000 25118.86 NO S-PDSO-G8 Not Qualified e3 76 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SOLCC8,.11,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6002-I/MS
Microchip Technology Inc
$0.3132 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V INDUSTRIAL 1000 25118 NO S-PDSO-G8 Not Qualified e3 76 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP MSOP-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6002T-E/MS
Microchip Technology Inc
$0.3489 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 7 V AUTOMOTIVE 1000 25118.86 NO S-PDSO-G8 Not Qualified e3 76 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SOLCC8,.11,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6002T-E/SN
Microchip Technology Inc
$0.3887 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 7 V AUTOMOTIVE 1000 25118.86 NO R-PDSO-G8 Not Qualified e3 76 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-8 8 compliant EAR99 8542.33.00.01 Microchip
MCP6002-E/MC
Microchip Technology Inc
$0.4796 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES NO NO 7 V AUTOMOTIVE 1000 25110 NO R-PDSO-N8 Not Qualified e3 76 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TUBE YES MATTE TIN NO LEAD 500 µm DUAL 1 mm 2 mm 3 mm MICROCHIP TECHNOLOGY INC DFN 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
MCP6002-I/P
Microchip Technology Inc
$0.3219 Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V INDUSTRIAL 1000 25110 NO R-PDIP-T8 Not Qualified e3 76 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.271 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Microchip