If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (2)
-
Common-mode Reject Ratio-Min (1)
Input Offset Voltage-Max (3)
-
Manufacturer (2)
Number of Functions (1)
Slew Rate-Nom (1)
Subcategory (1)
Supply Current-Max (1)
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-

1 - 20 of 27 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Technology Architecture Frequency Compensation Low-Bias Low-Offset Micropower Power Supplies Power Programmable Power Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
MCP601T-I/OT
Microchip Technology Inc
$0.3941
Yes Yes Active 3 mV 2.3 V/us 60 pA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V INDUSTRIAL 2.8 MHz 56200 NO R-PDSO-G5 Not Qualified e3 90 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, MO-178, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 2 Weeks, 4 Days 2.7 to 5.5V CMOS Operational Amplifier
MCP601T-E/OT
Microchip Technology Inc
$0.3742
Yes Yes Active 4.5 mV 2.3 V/us 5 nA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V AUTOMOTIVE 2.8 MHz 56200 NO R-PDSO-G5 Not Qualified e3 90 dB 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, MO-178, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 14 Weeks OP Amp Single GP R-R O/P 6V
MCP601-I/P
Microchip Technology Inc
$0.3767
Yes Yes Active 3 mV 2.3 V/us 60 pA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V INDUSTRIAL 2.8 MHz 56200 NO R-PDIP-T8 Not Qualified e3 90 dB 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 9.46 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.33.00.01 14 Weeks Single low power op-amp,MCP601-I/P DIP8 ... more
MCP601-E/P
Microchip Technology Inc
$0.4093
Yes Yes Active 4.5 mV 2.3 V/us 5 nA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V AUTOMOTIVE 2.8 MHz 56200 NO R-PDIP-T8 Not Qualified e3 90 dB 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 9.46 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, MS-001, DIP-8 8 compliant EAR99 8542.33.00.01 9 Weeks
MCP601T-I/SN
Microchip Technology Inc
$0.3836
Yes Yes Active 3 mV 2.3 V/us 60 pA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V INDUSTRIAL 2.8 MHz 56200 NO R-PDSO-G8 Not Qualified e3 90 dB 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.33.00.01 8 Weeks
MCP601-I/SN
Microchip Technology Inc
$0.4151
Yes Yes Active 3 mV 2.3 V/us 60 pA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V INDUSTRIAL 2.8 MHz 56200 NO R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.33.00.01 8 Weeks Single low power op-amp,MCP601-I/SN SO8
MCP601RT-I/OT
Microchip Technology Inc
$0.3344
Yes Yes Active 3 mV 2.3 V/us 60 pA 325 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V INDUSTRIAL 2.8 MHz 56200 NO R-PDSO-G5 Not Qualified e3 90 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, MO-178, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 14 Weeks
MCP601-E/SN
Microchip Technology Inc
$0.5099
Yes Yes Active 4.5 mV 2.3 V/us 5 nA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V AUTOMOTIVE 2.8 MHz 56200 NO R-PDSO-G8 Not Qualified e3 90 dB 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.33.00.01 8 Weeks MCP601-E/SN Microchip, Op Amp, 2.8MHz, 2.7 → 6 V, 8-Pin SOIC
MCP601RT-E/OT
Microchip Technology Inc
$0.3858
Yes Yes Active 4.5 mV 2.3 V/us 5 nA 325 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V AUTOMOTIVE 2.8 MHz 56200 NO R-PDSO-G5 Not Qualified e3 90 dB 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, MO-178, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 17 Weeks OP Amp Single GP R-R O/P 6V
MCP601-I/ST
Microchip Technology Inc
$0.3713
Yes Yes Active 3 mV 2.3 V/us 60 pA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V INDUSTRIAL 2.8 MHz 56200 NO R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.33.00.01 9 Weeks IC, Op Amp, single, 2.7V, I temp, MCP601-I/ST
MCP601T-E/ST
Microchip Technology Inc
$0.5250
Yes Yes Active 4.5 mV 2.3 V/us 5 nA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V AUTOMOTIVE 2.8 MHz 56200 NO R-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.25 8 compliant EAR99 8542.33.00.01 9 Weeks
MCP601-E/ST
Microchip Technology Inc
$0.3991
Yes Yes Active 4.5 mV 2.3 V/us 5 nA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V AUTOMOTIVE 2.8 MHz 56200 NO R-PDSO-G8 Not Qualified e3 90 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, TSSOP8,.25 8 compliant EAR99 8542.33.00.01 9 Weeks
MCP601T-I/ST
Microchip Technology Inc
$0.5605
Yes Yes Active 3 mV 2.3 V/us 60 pA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V INDUSTRIAL 2.8 MHz 56200 NO R-PDSO-G8 Not Qualified e3 90 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.33.00.01 9 Weeks Operational Amplifiers - Op Amps Single 2.7V
MCP601T-E/SN
Microchip Technology Inc
$0.5250
Yes Yes Active 4.5 mV 2.3 V/us 5 nA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V AUTOMOTIVE 2.8 MHz 56200 NO R-PDSO-G8 Not Qualified e3 90 dB 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, MS-012, SOIC-8 8 compliant EAR99 8542.33.00.01 9 Weeks
MCP601T-E/OTVAO
Microchip Technology Inc
Check for Price
Active 4.5 mV 2.3 V/us 5 nA 1 OPERATIONAL AMPLIFIER 5 V CMOS 7 V AUTOMOTIVE 2.8 MHz R-PDSO-G5 90 dB 125 °C -40 °C AEC-Q100 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC LSSOP, compliant
MCP601T-I/OTVAO
Microchip Technology Inc
Check for Price
No Yes Active 3 mV 2.3 V/us 60 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 7 V INDUSTRIAL 2.8 MHz R-PDSO-G5 Not Qualified e3 90 dB 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC LSSOP, 5 compliant EAR99 8542.33.00.01
MCP601-I/OT
Microchip Technology Inc
Check for Price
Yes Yes Active 3 mV 2.3 V/us 60 pA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V INDUSTRIAL 2.8 MHz 56200 NO R-PDSO-G5 Not Qualified e3 90 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, MO-178, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01
MCP601T-I/OTG
Microchip Technology Inc
Check for Price
Yes Yes Active 3 mV 2.3 V/us 60 pA 1 OPERATIONAL AMPLIFIER 5 V CMOS 7 V INDUSTRIAL 2.8 MHz R-PDSO-G5 Not Qualified e3 90 dB 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC LSSOP, 5 compliant EAR99 8542.33.00.01
MCP601-E/OT
Microchip Technology Inc
Check for Price
Yes Yes Active 4.5 mV 2.3 V/us 5 nA 325 µA 75 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 3/5 V NO NO 7 V AUTOMOTIVE 2.8 MHz 56200 NO R-PDSO-G5 Not Qualified e3 90 dB 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOIC PLASTIC, MO-178, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01
MCP601T-I/P
Telcom Semiconductor Inc
Check for Price
Obsolete 2 mV 2.3 V/us 1 OPERATIONAL AMPLIFIER 5 V CMOS 7 V INDUSTRIAL 2.8 MHz R-PDIP-T8 Not Qualified 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TELCOM SEMICONDUCTOR INC , unknown

Add to list:
Create New List