If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (3)
-
Common-mode Reject Ratio-Min (1)
Input Offset Voltage-Max (3)
-
Manufacturer (5)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (2)
-
Subcategory (2)
Supply Current-Max (3)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-

1 - 20 of 77 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
NE5532AD8G
ON Semiconductor
$0.9553
Yes Active 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 10000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC LEAD FREE, PLASTIC, SOP-8 8 751-07 compliant EAR99 8542.33.00.01 1 Week NE5532AD8G, Dual Operational Amplifier Low Noise 10MHz Swing, 8-Pin SOIC
NE5532AD8R2G
ON Semiconductor
$0.6067
Yes Active 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 10000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC LEAD FREE, PLASTIC, SOP-8 8 751-07 compliant EAR99 8542.33.00.01 1 Week NE5532AD8R2G, Dual Operational Amplifier Low Noise 10MHz Swing, 8-Pin SOIC
NE5532D8G
ON Semiconductor
$1.0122
Yes Active 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 10000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC LEAD FREE, PLASTIC, SOP-8 8 751-07 compliant EAR99 8542.33.00.01 1 Week NE5532D8G, Dual Operational Amplifier Low Noise 10MHz Swing, 8-Pin SOIC
NE5532DR
Texas Instruments
$0.2918
Yes Yes Active 4 mV 9 V/us 800 nA 8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES 150 nA NO NO NO -22 V +-5/+-15/10/30 V YES NO 22 V COMMERCIAL 10 MHz 10000 NO R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks NE5532DR, Dual Operational Amplifier 10MHz, 8-Pin SOIC
NE5532DRG4
Texas Instruments
$0.4857
Yes Yes Active 4 mV 9 V/us 800 nA 8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES 150 nA NO NO NO -22 V +-5/+-15/10/30 V YES NO 22 V COMMERCIAL 10 MHz 10000 NO R-PDSO-G8 Not Qualified e4 100 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
NE5532D
Texas Instruments
$0.5532
Yes Yes Active 4 mV 9 V/us 800 nA 8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES 150 nA NO NO NO -22 V +-5/+-15/10/30 V YES NO 22 V COMMERCIAL 10 MHz 10000 NO R-PDSO-G8 Not Qualified e4 100 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week
NE5532DRE4
Texas Instruments
Check for Price
Yes Yes Active 4 mV 9 V/us 800 nA 8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES 150 nA NO NO NO -22 V +-5/+-15/10/30 V YES NO 22 V COMMERCIAL 10 MHz 10000 NO R-PDSO-G8 Not Qualified e4 100 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
SE5532AD8R2G
ON Semiconductor
$0.9312
Yes Active 3 mV 9 V/us 700 nA 13 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V +-15 V 22 V MILITARY 10 MHz 20000 R-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -55 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC LEAD FREE, PLASTIC, SOP-8 8 751-07 compliant EAR99 8542.33.00.01 1 Week
SE5532AD8G
ON Semiconductor
$1.2002
Yes Active 3 mV 9 V/us 700 nA 13 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V +-15 V 22 V MILITARY 10 MHz 20000 R-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -55 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC LEAD FREE, PLASTIC, SOP-8 8 751-07 compliant EAR99 8542.33.00.01 1 Week ON Semiconductor SE5532AD8G, Dual Low Noise Op Amp, 10MHz, 8-Pin SOIC
NE5532P
Texas Instruments
$0.4640
Yes Yes Active 4 mV 9 V/us 800 nA 8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES 150 nA NO NO NO -22 V +-5/+-15/10/30 V YES NO 22 V COMMERCIAL 10 MHz 10000 NO R-PDIP-T8 Not Qualified e3 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 1 Week Dual Low-Noise High-Speed Audio Operational Amplifier
NE5532PE4
Texas Instruments
$0.6171
Yes Yes Active 4 mV 9 V/us 800 nA 8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES 150 nA NO NO NO -22 V +-5/+-15/10/30 V YES NO 22 V COMMERCIAL 10 MHz 10000 NO R-PDIP-T8 Not Qualified e3 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 6 Weeks Operational Amplifiers - Op Amps Dual Low Noise
NE5532D8R2G
ON Semiconductor
$0.9212
Yes Active 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 10000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC LEAD FREE, PLASTIC, SOP-8 8 751-07 compliant EAR99 8542.33.00.01 1 Week NE5532D8R2G, DUAL LOW NOISE OP-AM
NE5532PSR
Texas Instruments
$0.4380
Yes Yes Active 4 mV 9 V/us 800 nA 8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES 150 nA NO NO NO -22 V +-5/+-15/10/30 V YES NO 22 V COMMERCIAL 10 MHz 10000 NO R-PDSO-G8 Not Qualified e4 100 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week Dual Low-Noise High-Speed Audio Operational Amplifier
NE5532DR2G
ON Semiconductor
$0.6195
Yes Active 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 10000 R-PDSO-G16 Not Qualified e3 100 dB 3 70 °C 250 40 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm ON SEMICONDUCTOR SOIC LEAD FREE, PLASTIC, SOP-16 16 751G-03 compliant EAR99 8542.33.00.01 1 Week
NE5532
Texas Instruments
Check for Price
Obsolete 4 mV 9 V/us 800 nA 16 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 10 MHz 15000 R-PDIP-T8 Not Qualified 100 dB 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown EAR99 8542.33.00.01
NE5532D8
ON Semiconductor
Check for Price
No No Obsolete 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 10000 R-PDSO-G8 Not Qualified e0 100 dB 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC PLASTIC, SOP-8 8 751-07 not_compliant EAR99 8542.33.00.01 1 Week
NE5532AD8
ON Semiconductor
Check for Price
No No Obsolete 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 10000 R-PDSO-G8 Not Qualified e0 100 dB 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC PLASTIC, SOP-8 8 751-07 not_compliant EAR99 8542.33.00.01 1 Week
NE5532A
Texas Instruments
Check for Price
Obsolete 4 mV 9 V/us 800 nA 16 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 10 MHz 15000 R-PDIP-T8 Not Qualified 100 dB 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown EAR99 8542.33.00.01
NE5532AD8
NXP Semiconductors
Check for Price
No Obsolete 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 10000 R-PDSO-G8 Not Qualified 100 dB 1 70 °C 225 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 8 unknown EAR99 8542.33.00.01
NE5532D8R2
ON Semiconductor
Check for Price
No No Obsolete 5 mV 9 V/us 1 µA 16 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 800 nA YES NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 10000 R-PDSO-G8 Not Qualified e0 100 dB 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC PLASTIC, SOP-8 8 751-07 not_compliant EAR99 8542.33.00.01

Add to list:
Create New List