Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (2)
-
Common-mode Reject Ratio-Min (1)
Input Offset Voltage-Max (3)
-
Manufacturer (7)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (2)
-
Subcategory (2)
Supply Current-Max (3)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-

1 - 20 of 82 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
NE5534DR2G
ON Semiconductor
$0.3600
Yes Active 5 mV 13 V/us 2 µA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534DR2G ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 751-07 compliant EAR99 8542.33.00.01 1 Week Single Low Noise Operational Amp SOIC8 O... more ON Semiconductor
NE5534ADR2G
ON Semiconductor
$0.6557
Yes Active 5 mV 13 V/us 2 µA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e3 100 dB 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534ADR2G ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 751-07 compliant EAR99 8542.33.00.01 1 Week
NE5534D
Texas Instruments
$0.7332
Yes Yes Active 4 mV 13 V/us 1.5 µA 8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) 300 nA NO NO NO -22 V +-5/+-15 V YES NO 22 V COMMERCIAL 10 MHz 15000 NO R-PDSO-G8 Not Qualified e4 100 dB 2 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534D TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 6 Weeks NE5534D, Operational Amplifier 10MHz, 8-Pin SOIC Texas Instruments
NE5534DR
Texas Instruments
$0.4847
Yes Yes Active 4 mV 13 V/us 1.5 µA 8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) 300 nA NO NO NO -22 V +-5/+-15 V YES NO 22 V COMMERCIAL 10 MHz 15000 NO R-PDSO-G8 Not Qualified e4 100 dB 2 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534DR TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 6 Weeks Low-Noise High-Speed Audio Operational Amplifier Texas Instruments
NE5534P
Texas Instruments
$0.6652
Yes Yes Active 4 mV 13 V/us 1.5 µA 8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) 300 nA NO NO NO -22 V +-5/+-15 V YES NO 22 V COMMERCIAL 10 MHz 15000 NO R-PDIP-T8 Not Qualified e4 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm NE5534P TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 1 Week NE5534P, Operational Amplifier 10MHz, 8-Pin PDIP Texas Instruments
SA5534ADR2G
ON Semiconductor
$1.1879
Yes Active 5 mV 13 V/us 2 µA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-15 V 22 V INDUSTRIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e3 100 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm SA5534ADR2G ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 751-07 compliant EAR99 8542.33.00.01 1 Week Operational Amplifiers - Op Amps 3-20V Sngl Low Noise Industrial Temp ON Semiconductor
NE5534DRE4
Texas Instruments
Check for Price
Yes Yes Active 4 mV 13 V/us 1.5 µA 8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) 300 nA NO NO NO -22 V +-5/+-15 V YES NO 22 V COMMERCIAL 10 MHz 15000 NO R-PDSO-G8 Not Qualified e4 100 dB 2 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534DRE4 TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 6 Weeks Operational Amplifiers - Op Amps Lo-Noise Hi-Sp Audio Op Amp Texas Instruments
NE5534DRG4
Texas Instruments
Check for Price
Yes Yes Active 4 mV 13 V/us 1.5 µA 8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) 300 nA NO NO NO -22 V +-5/+-15 V YES NO 22 V COMMERCIAL 10 MHz 15000 NO R-PDSO-G8 Not Qualified e4 100 dB 2 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534DRG4 TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 6 Weeks
NE5534PE4
Texas Instruments
Check for Price
Yes Yes Active 4 mV 13 V/us 1.5 µA 8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) 300 nA NO NO NO -22 V +-5/+-15 V YES NO 22 V COMMERCIAL 10 MHz 15000 NO R-PDIP-T8 Not Qualified e4 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm NE5534PE4 TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 6 Weeks Operational Amplifiers - Op Amps Lo-Noise Hi-Sp Audio Op Amp Texas Instruments
NE5534ADG4
Texas Instruments
Check for Price
Yes Yes Obsolete 5 mV 13 V/us 2 µA 8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-5/+-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e4 100 dB 2 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534ADG4 TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
NE5534DG4
Texas Instruments
Check for Price
Yes Yes Obsolete 5 mV 13 V/us 2 µA 8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-5/+-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e4 100 dB 2 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534DG4 TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
NE5534DE4
Texas Instruments
Check for Price
Yes Yes Obsolete 5 mV 13 V/us 2 µA 8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-5/+-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e4 100 dB 2 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534DE4 TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
NE5534DR2
ON Semiconductor
Check for Price
No Obsolete 5 mV 13 V/us 2 µA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e0 100 dB 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534DR2 ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 751-07 not_compliant EAR99 8542.33.00.01
NE5534ADE4
Texas Instruments
Check for Price
Yes Yes Obsolete 5 mV 13 V/us 2 µA 8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-5/+-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e4 100 dB 2 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534ADE4 TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
NE5534AD
ON Semiconductor
Check for Price
No Obsolete 5 mV 13 V/us 2 µA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e0 100 dB 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534AD ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 751-07 not_compliant EAR99 8542.33.00.01
NE5534AD
NXP Semiconductors
Check for Price
No Transferred 5 mV 13 V/us 2 µA 10 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 25000 R-PDSO-G8 Not Qualified 100 dB 1 70 °C 225 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534AD NXP SEMICONDUCTORS SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
NE5534ADR2
ON Semiconductor
Check for Price
No Obsolete 5 mV 13 V/us 2 µA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA YES (AVCL>=3) NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDSO-G8 Not Qualified e0 100 dB 1 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NE5534ADR2 ON SEMICONDUCTOR SOIC SOP, SOP8,.25 8 751-07 not_compliant EAR99 8542.33.00.01
NE5534AN
NXP Semiconductors
Check for Price
No Obsolete 5 mV 13 V/us 2 µA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 µA YES (AVCL>=3) NO -22 V +-15 V 22 V COMMERCIAL 10 MHz 15000 R-PDIP-T8 Not Qualified e0 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NE5534AN NXP SEMICONDUCTORS DIP DIP, DIP14,.3 8 unknown EAR99 8542.33.00.01
NE5534IP
Texas Instruments
Check for Price
No Obsolete 5 mV 13 V/us 2 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 10 MHz R-PDIP-T8 Not Qualified 100 dB 70 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm NE5534IP TEXAS INSTRUMENTS INC DIP DIP, 8 unknown EAR99 8542.33.00.01 1 Week
NE5534AFE
NXP Semiconductors
Check for Price
Obsolete 5 mV 13 V/us 2 µA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL 10 MHz R-GDIP-T8 Not Qualified 100 dB 70 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.955 mm NE5534AFE NXP SEMICONDUCTORS DIP DIP, 8 unknown EAR99 8542.33.00.01

Add to list:
Create New List