If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (10)
-
Common-mode Reject Ratio-Min (5)
-
Input Offset Voltage-Max (14)
-
Manufacturer (13)
Neg Supply Voltage-Nom (Vsup) (2)
-
Number of Functions (1)
Slew Rate-Nom (6)
-
Subcategory (2)
Supply Current-Max (6)
-
Supply Voltage-Nom (Vsup) (2)
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 366 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Offset Neg Supply Voltage Limit-Max Power Supplies Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
OP07CZ
Rochester Electronics LLC
Check for Price
No No Contact Manufacturer 75 µV 0.3 V/us 3 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 600 kHz R-GDIP-T8 e0 126 dB 85 °C -40 °C 240 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP HERMETIC SEALED, CERDIP-8 8 unknown
OP07CZ
Maxim Integrated Products
Check for Price
No Obsolete 250 µV 0.3 V/us 9 nA 5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 7 nA YES YES -22 V +-15 V 0.1 V/us 22 V COMMERCIAL 600 kHz 100000 R-GDIP-T8 Not Qualified e0 120 dB 70 °C 240 NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.715 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP HERMETIC SEALED, DIP-8 8 not_compliant EAR99 8542.33.00.01
OP07EZ
Analog Devices Inc
Check for Price
No Obsolete 75 µV 0.3 V/us 3 nA 106 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 4 nA YES YES -22 V +-15 V 0.1 V/us 22 V OTHER 600 kHz 150000 R-GDIP-T8 Not Qualified e0 126 dB 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.33.00.01
OP-07L/883B
Raytheon Semiconductor
Check for Price
No Obsolete 200 µV 0.3 V/us 6 nA 8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 3 nA YES YES +-15 V 0.1 V/us 22 V MILITARY 800 kHz 150000 S-CQCC-N20 Not Qualified e0 123 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD RAYTHEON SEMICONDUCTOR LLCC-20 unknown
OP07AJ5
Analog Devices Inc
Check for Price
No Obsolete ANALOG DEVICES INC TO-99 METAL CAN, TO-99, 8 PIN 8 compliant EAR99 8542.33.00.01
OP-07CP
National Semiconductor Corporation
Check for Price
No Obsolete 250 µV 0.3 V/us 9 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL 600 kHz R-PDIP-T8 Not Qualified e0 120 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.8171 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 8 unknown
OP-07CP
Rochester Electronics LLC
Check for Price
No No Active 250 µV 0.3 V/us 9 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL 600 kHz R-PDIP-T8 e0 120 dB NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.8171 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown
OP07EJ
Texas Instruments
Check for Price
No Obsolete 75 µV 0.3 V/us 4 nA 4 mA 106 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 4 nA YES YES -22 V +-15 V 0.1 V/us 22 V COMMERCIAL 600 kHz 200000 O-MBCY-W8 Not Qualified e0 123 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-99, CAN8,.2 unknown EAR99 8542.33.00.01
OP-07DJ
National Semiconductor Corporation
Check for Price
No Obsolete 250 µV 0.3 V/us 14 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL 600 kHz O-MBCY-W8 Not Qualified e0 106 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY , 8 unknown
OP07CP
Rochester Electronics LLC
Check for Price
No No Contact Manufacturer 150 µV 0.3 V/us 7 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 600 kHz R-PDIP-T8 e0 120 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
OP07H/883
Texas Instruments
Check for Price
No Obsolete 200 µV 6 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 3 nA YES YES +-15 V 22 V MILITARY 150000 O-MBCY-W8 Not Qualified e0 106 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , CAN8,.2 unknown EAR99 8542.33.00.01
OP07H/883
National Semiconductor Corporation
Check for Price
No Obsolete 200 µV 6 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 3 nA YES YES +-15 V 22 V MILITARY 150000 O-MBCY-W8 Not Qualified e0 106 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY CAN-8 8 unknown EAR99 8542.33.00.01
OP-07J
National Semiconductor Corporation
Check for Price
No Obsolete 200 µV 0.3 V/us 6 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 600 kHz O-MBCY-W8 Not Qualified e0 123 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY , 8 unknown
OP-07DP
National Semiconductor Corporation
Check for Price
No Obsolete 250 µV 0.3 V/us 14 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL 600 kHz R-PDIP-T8 Not Qualified e0 106 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.8171 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 8 unknown
OP-07AL/883B
Raytheon Semiconductor
Check for Price
No Obsolete 60 µV 0.3 V/us 4 nA 8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES +-15 V 0.1 V/us 22 V MILITARY 800 kHz 150000 S-CQCC-N20 Not Qualified e0 123 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD RAYTHEON SEMICONDUCTOR LLCC-20 unknown
OP07EJ
National Semiconductor Corporation
Check for Price
No Obsolete 75 µV 0.3 V/us 4 nA 4 mA 106 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 4 nA YES YES -22 V +-15 V 0.1 V/us 22 V COMMERCIAL 600 kHz 200000 O-MBCY-W8 Not Qualified e0 123 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY METAL CAN, TO-99, 8 PIN 8 unknown EAR99 8542.33.00.01
OP07CP
National Semiconductor Corporation
Check for Price
No Obsolete 150 µV 0.3 V/us 7 nA 5 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 7 nA YES YES -22 V +-15 V 0.1 V/us 22 V COMMERCIAL 600 kHz 120000 R-PDIP-T8 Not Qualified e0 120 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP PLASTIC, DIP-8 8 unknown EAR99 8542.33.00.01
OP-07DP
Rochester Electronics LLC
Check for Price
No No Active 250 µV 0.3 V/us 14 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL 600 kHz R-PDIP-T8 e0 106 dB NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.8171 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown
OP-07CP
Texas Instruments
Check for Price
Yes No Active 250 µV 0.3 V/us 9 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 600 kHz R-PDIP-T8 Not Qualified e4 120 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, 8 unknown
OP07SAJ5
Analog Devices Inc
Check for Price
No Obsolete ANALOG DEVICES INC TO-99 METAL CAN, TO-99, 8 PIN 8 compliant EAR99 8542.33.00.01

Add to list:
Create New List