Filter Your Search
31 - 40 of 378 results
|
OP07AZ/883B
Rochester Electronics LLC
|
Check for Price | Active | 60 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 600 | R-CDIP-T8 | 123 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.29 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
OP-07EN8#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 130 µV | 0.25 V/us | 5.5 nA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 600 | 200000 | R-PDIP-T8 | Not Qualified | e3 | 123 dB | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 7.62 mm | 9.78 mm | LINEAR TECHNOLOGY CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||
|
OP07DCSA+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 250 µV | 0.3 V/us | 14 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 600 | R-PDSO-G8 | COMMERCIAL | e3 | 106 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, ROHS COMPLIANT, SOP-8 | unknown | SOIC | 8 | ||||||||||||||
|
OP07EP+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 130 µV | 0.3 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 600 | R-PDIP-T8 | COMMERCIAL | e3 | 123 dB | NOT APPLICABLE | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-8 | unknown | DIP | 8 | ||||||||||||||
|
OP07BIEZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 130 µV | 0.3 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | COMMERCIAL | 600 | R-GDIP-T8 | 123 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 8 | |||||||||||||||||||
|
OP07DNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 350 µV | 0.2 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 600 | R-PDIP-T8 | e3 | 127 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
OP-07CS8#PBF
Analog Devices Inc
|
Check for Price | Yes | Active | 250 µV | 0.25 V/us | 9 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | 600 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
OP07AJG
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
OP07DRZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 350 µV | 0.2 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 600 | R-PDSO-G8 | e3 | 127 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, MS-012AA, SOIC-8 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||||||
|
OP07DRZ-REEL7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 350 µV | 0.2 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -18 V | 18 V | AUTOMOTIVE | 600 | R-PDSO-G8 | e3 | 127 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, MS-012AA, SOIC-8 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 |