If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (11)
-
Common-mode Reject Ratio-Min (3)
-
Input Offset Voltage-Max (9)
-
Manufacturer (4)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (6)
-
Subcategory (2)
Supply Current-Max (3)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 108 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
OP215GZ
Analog Devices Inc
Check for Price
Yes No Obsolete 6 mV 15 V/us 300 pA 12 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 600 pA YES YES NO NO -18 V +-15 V NO NO 5 V/us 18 V INDUSTRIAL 5.4 MHz 50000 NO R-GDIP-T8 Not Qualified e0 96 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.31.00.01
OP215CZ/883
Analog Devices Inc
Check for Price
No Obsolete 4 mV 15 V/us 300 pA 10 mA 82 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 600 pA YES YES NO NO -18 V +-15 V NO NO 5 V/us 18 V MILITARY 5.4 MHz 50000 NO R-GDIP-T8 Not Qualified e0 96 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.33.00.01
OP215CZ/883
Precision Monolithics Inc
Check for Price
No Obsolete 6 mV 15 V/us 28 nA 10 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 600 pA YES YES NO NO -18 V +-15 V NO NO 5 V/us 18 V MILITARY 5.4 MHz 25000 NO R-GDIP-T8 Not Qualified e0 93 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown
OP215FZ
Analog Devices Inc
Check for Price
No No Obsolete 2 mV 18 V/us 200 pA 8.5 mA 82 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO NO -22 V +-15 V NO NO 7.5 V/us 22 V COMMERCIAL 5.7 MHz 75000 NO R-GDIP-T8 Not Qualified e0 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.33.00.01
OP215AZ
Analog Devices Inc
Check for Price
No No Obsolete 1 mV 18 V/us 100 pA 8.5 mA 86 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 pA YES YES NO NO -22 V +-15 V NO NO 10 V/us 22 V MILITARY 5.7 MHz 150000 NO R-GDIP-T8 Not Qualified e0 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.33.00.01
OP215AZ/883C
Analog Devices Inc
Check for Price
No No Obsolete 2 mV 18 V/us 300 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 5.7 MHz R-GDIP-T8 Not Qualified 97 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.31.00.01
OP215FP
Rochester Electronics LLC
Check for Price
No Obsolete 2 mV 18 V/us 200 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 5.7 MHz R-PDIP-T8 e0 100 dB NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
OP215EP
Analog Devices Inc
Check for Price
No No Obsolete 1 mV 18 V/us 100 pA 8.5 mA 82 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 pA YES YES NO NO -22 V +-15 V NO NO 10 V/us 22 V COMMERCIAL 5.7 MHz 150000 NO R-PDIP-T8 Not Qualified e0 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 7.62 mm 9.88 mm ANALOG DEVICES INC DIP PLASTIC, DIP-8 8 unknown EAR99 8542.33.00.01
OP215FP
Precision Monolithics Inc
Check for Price
No Obsolete 2.65 mV 18 V/us 1.4 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO NO -22 V +-15 V NO NO 7.5 V/us 22 V COMMERCIAL 5.7 MHz 50000 NO R-PDIP-T8 Not Qualified e0 98 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown
OP215FZ
Rochester Electronics LLC
Check for Price
No Obsolete 2 mV 18 V/us 200 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V COMMERCIAL 5.7 MHz R-GDIP-T8 100 dB NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP HERMETIC SEALED, CERDIP-8 8 unknown
OP215AZ/883
Precision Monolithics Inc
Check for Price
No Obsolete 2 mV 18 V/us 18 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO NO -22 V +-15 V NO NO 10 V/us 22 V MILITARY 5.7 MHz 30000 NO R-GDIP-T8 Not Qualified e0 97 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown
OP215BZ/883C
Analog Devices Inc
Check for Price
No No Obsolete 2 mV 18 V/us 200 pA 86 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 7.5 V/us 22 V MILITARY 5.7 MHz 75000 R-GDIP-T8 Not Qualified 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 compliant EAR99 8542.31.00.01
OP215FZ
Precision Monolithics Inc
Check for Price
No Obsolete 2.65 mV 18 V/us 1.4 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO NO -22 V +-15 V NO NO 7.5 V/us 22 V COMMERCIAL 5.7 MHz 50000 NO R-GDIP-T8 Not Qualified e0 98 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown
OP215AZ
Precision Monolithics Inc
Check for Price
No Obsolete 2 mV 18 V/us 18 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 pA YES YES NO NO -22 V +-15 V NO NO 10 V/us 22 V MILITARY 5.7 MHz 30000 NO R-GDIP-T8 Not Qualified e0 97 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown
OP215BJ/883
Precision Monolithics Inc
Check for Price
No Obsolete 3 mV 18 V/us 18 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO NO -22 V +-15 V NO NO 7.5 V/us 22 V MILITARY 5.7 MHz 30000 NO O-MBCY-W8 Not Qualified e0 97 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM PRECISION MONOLITHICS INC unknown
OP215FJ
Precision Monolithics Inc
Check for Price
No Obsolete 2.65 mV 18 V/us 1.4 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO NO -22 V +-15 V NO NO 7.5 V/us 22 V COMMERCIAL 5.7 MHz 50000 NO O-MBCY-W8 Not Qualified e0 98 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM PRECISION MONOLITHICS INC unknown
OP215FJ
Analog Devices Inc
Check for Price
No No Obsolete 2 mV 18 V/us 200 pA 8.5 mA 82 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO NO -22 V +-15 V NO NO 7.5 V/us 22 V COMMERCIAL 5.7 MHz 75000 NO O-MBCY-W8 Not Qualified e0 100 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC BCY TO-99, 8 PIN 8 unknown EAR99 8542.33.00.01
OP215EJ
Precision Monolithics Inc
Check for Price
No Obsolete 1.65 mV 18 V/us 1.4 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 pA YES YES NO NO -22 V +-15 V NO NO 10 V/us 22 V COMMERCIAL 5.7 MHz 50000 NO O-MBCY-W8 Not Qualified e0 98 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM PRECISION MONOLITHICS INC METAL CAN, TO-99, 8 PIN unknown
OP215AJ/883
Precision Monolithics Inc
Check for Price
No Obsolete 2 mV 18 V/us 18 nA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO NO -22 V +-15 V NO NO 10 V/us 22 V MILITARY 5.7 MHz 30000 NO O-MBCY-W8 Not Qualified e0 97 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM PRECISION MONOLITHICS INC unknown
OP215AJ/883C
Analog Devices Inc
Check for Price
No No Obsolete 2 mV 18 V/us 300 pA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 5.7 MHz O-MBCY-W8 Not Qualified e0 97 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-99 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC TO-99 TO-99, 8 PIN 8 compliant EAR99 8542.31.00.01

Add to list:
Create New List