Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 108 results

|
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
5962-8853801PA
Analog Devices Inc
$69.5390 No No Not Recommended 1 mV 100 pA 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES YES NO NO -22 V NO NO 7.5 V/us 22 V MILITARY 3500 30000 NO R-CDIP-T8 Qualified e0 86 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn63Pb37) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP CERAMIC, DIP-8 8 not_compliant EAR99 8542.31.00.01
OP215GRBC
Precision Monolithics Inc
Check for Price Transferred 6 mV 15 V/us 12 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 5 V/us 18 V OTHER 50000 NO Not Qualified 25 °C 25 °C MIL-STD-883 Class B (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
OP215GTAC
Precision Monolithics Inc
Check for Price Transferred 3 mV 15 V/us 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 22 V OTHER 30000 NO Not Qualified 125 °C 25 °C MIL-STD-883 Class S (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
OP215NBC
Precision Monolithics Inc
Check for Price Transferred 1 mV 18 V/us 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 22 V OTHER 150000 NO Not Qualified 25 °C 25 °C MIL-STD-883 Class B (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
OP215NAC
Precision Monolithics Inc
Check for Price Transferred 1 mV 18 V/us 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 22 V OTHER 150000 NO Not Qualified 25 °C 25 °C MIL-STD-883 Class S (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
OP215GAC
Precision Monolithics Inc
Check for Price Transferred 2 mV 15 V/us 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 22 V OTHER 75000 NO Not Qualified 25 °C 25 °C MIL-STD-883 Class S (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
OP215GRAC
Precision Monolithics Inc
Check for Price Transferred 6 mV 15 V/us 12 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 5 V/us 18 V OTHER 50000 NO Not Qualified 25 °C 25 °C MIL-STD-883 Class S (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
OP215GBC
Precision Monolithics Inc
Check for Price Transferred 2 mV 15 V/us 8.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 22 V OTHER 75000 NO Not Qualified 25 °C 25 °C MIL-STD-883 Class B (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
OP215GTBC
Precision Monolithics Inc
Check for Price Transferred 3 mV 15 V/us 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 22 V OTHER 30000 NO Not Qualified 125 °C 25 °C MIL-STD-883 Class B (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01
OP215NTBC
Precision Monolithics Inc
Check for Price Transferred 2 mV 18 V/us 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK YES YES NO NO NO NO 22 V OTHER 30000 NO Not Qualified 125 °C 25 °C MIL-STD-883 Class B (Modified) DIE OR CHIP PRECISION MONOLITHICS INC unknown EAR99 8542.33.00.01