Filter Your Search
21 - 30 of 108 results
|
OP215EP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 mV | 18 V/us | 100 pA | 8.5 mA | 82 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | NO | -22 V | NO | NO | 10 V/us | 22 V | COMMERCIAL | 5700 | 150000 | NO | R-PDIP-T8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
OP215BZ/883C
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2 mV | 18 V/us | 200 pA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 7.5 V/us | 22 V | MILITARY | 5700 | 75000 | R-GDIP-T8 | Not Qualified | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||
|
OP215FP
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.65 mV | 18 V/us | 1.4 nA | 8.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 22 V | COMMERCIAL | 5700 | 50000 | NO | R-PDIP-T8 | Not Qualified | e0 | 98 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
OP215AZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2 mV | 18 V/us | 18 nA | 8.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 pA | YES | YES | NO | NO | -22 V | NO | NO | 10 V/us | 22 V | MILITARY | 5700 | 30000 | NO | R-GDIP-T8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | |||||||||||||||
|
OP215AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2 mV | 18 V/us | 18 nA | 8.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | -22 V | NO | NO | 10 V/us | 22 V | MILITARY | 5700 | 30000 | NO | R-GDIP-T8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||
|
OP215FZ
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 2 mV | 18 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 5700 | R-GDIP-T8 | 100 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | ||||||||||||||||||||||||
|
OP215FZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.65 mV | 18 V/us | 1.4 nA | 8.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 22 V | COMMERCIAL | 5700 | 50000 | NO | R-GDIP-T8 | Not Qualified | e0 | 98 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
OP215FJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 2.65 mV | 18 V/us | 1.4 nA | 8.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 22 V | COMMERCIAL | 5700 | 50000 | NO | O-MBCY-W8 | Not Qualified | e0 | 98 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||||||||||
|
OP215BJ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 3 mV | 18 V/us | 18 nA | 8.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 22 V | MILITARY | 5700 | 30000 | NO | O-MBCY-W8 | Not Qualified | e0 | 97 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | ||||||||||||||||
|
OP215FJ
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 2 mV | 18 V/us | 200 pA | 8.5 mA | 82 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 400 pA | YES | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 22 V | COMMERCIAL | 5700 | 75000 | NO | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 |