If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (6)
-
Common-mode Reject Ratio-Min (3)
-
Input Offset Voltage-Max (11)
-
Manufacturer (7)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (2)
-
Subcategory (2)
Supply Current-Max (1)
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-

1 - 20 of 145 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Offset Neg Supply Voltage Limit-Max Power Supplies Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
5962-87738012A
Analog Devices Inc
$82.5500
No No Not Recommended 120 µV 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 4 nA YES YES -22 V +-15 V 0.1 V/us 22 V MILITARY 600 kHz 200000 S-CQCC-N20 Qualified e0 110 dB 125 °C -55 °C NOT APPLICABLE MIL-STD-883 NOT APPLICABLE 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) - hot dipped NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC QLCC CERAMIC, LCC-20 20 Q-8 unknown EAR99 8542.31.00.01
OP77EJ
Calogic Inc
Check for Price
No Obsolete 45 µV 0.3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V +-15 V 0.1 V/us 22 V COMMERCIAL 600 kHz 2000000 O-MBCY-W8 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM CALOGIC LLC TO-99 TO-99, 8 PIN 8 unknown EAR99 8542.90.00.00
OP77EJ
Precision Monolithics Inc
Check for Price
No Obsolete 45 µV 0.3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V +-15 V 0.1 V/us 22 V OTHER 600 kHz 2000000 O-MBCY-W8 Not Qualified e0 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM PRECISION MONOLITHICS INC TO-99, 8 PIN unknown
OP-77AT
Raytheon Semiconductor
Check for Price
No Obsolete 25 µV 0.2 V/us 2 nA 5 mA 120 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V +-15 V 0.1 V/us 22 V MILITARY 600 kHz 5000 O-MBCY-W8 Not Qualified e0 140 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM RAYTHEON SEMICONDUCTOR unknown
OP77BRC/883C
Analog Devices Inc
Check for Price
No No Obsolete 120 µV 0.3 V/us 6 nA 120 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 0.1 V/us 22 V MILITARY 600 kHz 2000000 S-CQCC-N20 Not Qualified e0 140 dB 125 °C -55 °C 220 30 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC QLCC LCC-20 20 not_compliant EAR99 8542.33.00.01
OP77BRC/883
Precision Monolithics Inc
Check for Price
No Obsolete 120 µV 0.3 V/us 6 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.8 nA YES YES -22 V +-15 V 0.1 V/us 22 V MILITARY 600 kHz 1000000 S-PQCC-N20 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 20 PLASTIC/EPOXY QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD PRECISION MONOLITHICS INC LCC-20 unknown
OP77BRCMDA
Analog Devices Inc
Check for Price
No No Obsolete 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V S-CQCC-N20 Not Qualified e0 NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC QLCC 20 compliant EAR99 8542.31.00.01
OP77BRC/883C
Rochester Electronics LLC
Check for Price
No No Active 120 µV 0.3 V/us 6 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 600 kHz S-CQCC-N20 MILITARY e0 140 dB NOT SPECIFIED 125 °C -55 °C 220 30 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QLCC LCC-20 20 unknown
OP-77BT
Raytheon Semiconductor
Check for Price
No Obsolete 60 µV 0.2 V/us 2.8 nA 5 mA 116 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.8 nA YES YES -22 V +-15 V 0.1 V/us 22 V MILITARY 600 kHz 2000 O-MBCY-W8 Not Qualified e0 140 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM RAYTHEON SEMICONDUCTOR unknown
OP-77BT/883B
Raytheon Semiconductor
Check for Price
No Obsolete 60 µV 0.2 V/us 2.8 nA 5 mA 116 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.8 nA YES YES -22 V +-15 V 0.1 V/us 22 V MILITARY 600 kHz 2000 O-MBCY-W8 Not Qualified e0 140 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM RAYTHEON SEMICONDUCTOR unknown
OP77HS-REEL
Analog Devices Inc
Check for Price
No Obsolete 100 µV 0.3 V/us 6 nA 116 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.8 nA YES YES -22 V +-15 V 0.1 V/us 22 V INDUSTRIAL 600 kHz 2000000 R-PDSO-G8 Not Qualified e0 140 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Tin/Lead (Sn85Pb15) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC PLASTIC, SO-8 8 not_compliant EAR99 8542.33.00.01
OP77EZ
Precision Monolithics Inc
Check for Price
No Obsolete 45 µV 0.3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V +-15 V 0.1 V/us 22 V OTHER 600 kHz 2000000 R-GDIP-T8 Not Qualified e0 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC unknown
OP77AZ/883
Analog Devices Inc
Check for Price
No Obsolete 25 µV 0.3 V/us 2 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V +-15 V 0.1 V/us 22 V MILITARY 600 kHz 2000000 R-GDIP-T8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.33.00.01
OP77AZ/883C
Analog Devices Inc
Check for Price
No Obsolete 25 µV 0.3 V/us 2 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 0.1 V/us 22 V MILITARY 600 kHz 2000000 R-GDIP-T8 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP HERMETIC SEALED, CERDIP-8 8 unknown EAR99 8542.33.00.01
OP77HS-REEL
Rochester Electronics LLC
Check for Price
No Active 100 µV 0.3 V/us 6 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 600 kHz R-PDSO-G8 COMMERCIAL e0 140 dB NOT SPECIFIED 85 °C -40 °C 220 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, SO-8 8 unknown
OP77AZ/883
Rochester Electronics LLC
Check for Price
No No Active 25 µV 0.3 V/us 2 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 600 kHz R-GDIP-T8 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
OP77HS-REEL7
Rochester Electronics LLC
Check for Price
No Active 100 µV 0.3 V/us 6 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 600 kHz R-PDSO-G8 COMMERCIAL e0 140 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC SOP, 8 unknown
OP77AZMDA
Analog Devices Inc
Check for Price
No Obsolete 60 µV 0.3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 600 kHz R-GDIP-T8 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ANALOG DEVICES INC DIP 8 unknown EAR99 8542.31.00.01
OP77AZ/883C
Rochester Electronics LLC
Check for Price
No No Active 25 µV 0.3 V/us 2 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 600 kHz R-GDIP-T8 MILITARY NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
OP77EP
Calogic Inc
Check for Price
No Obsolete 55 µV 0.3 V/us 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 nA YES YES -22 V +-15 V 0.1 V/us 22 V COMMERCIAL 600 kHz 2000000 R-PDIP-T8 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CALOGIC LLC DIP PLASTIC, DIP-8 8 unknown EAR99 8542.90.00.00

Add to list:
Create New List