Filter Your Search
11 - 20 of 145 results
|
OP77FZ
Analog Devices Inc
|
$6.0593 | No | No | Not Recommended | 60 µV | 0.3 V/us | 28 nA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | OTHER | 600 | 2000000 | R-GDIP-T8 | Not Qualified | e0 | 140 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | Q-8 | not_compliant | EAR99 | 8542.31.00.01 | Analog Devices | |||||
|
OP77GS
Rochester Electronics LLC
|
Check for Price | No | Active | 100 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 600 | R-PDSO-G8 | e0 | 140 dB | NOT SPECIFIED | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||
|
5962-8773802GA
Analog Devices Inc
|
$34.7575 | No | No | Active | 60 µV | 0.3 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 2000000 | O-MBCY-W8 | Qualified | e0 | 120 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ANALOG DEVICES INC | BCY | TO-99, CAN8,.2 | 8 | H-08-1 | unknown | EAR99 | 8542.31.00.01 | Analog Devices | ||||||||
|
OP77BIFJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 100 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | 600 | O-MBCY-W8 | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | , | 8 | unknown | ||||||||||||||||||||||||
|
OP77BIEJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 45 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | OTHER | 600 | O-MBCY-W8 | e0 | NOT SPECIFIED | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | TO-99 | , | 8 | unknown | ||||||||||||||||||||||||
|
OP77BJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 60 µV | 0.3 V/us | 2.8 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 600 | O-MBCY-W8 | e0 | 140 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | TO-99, 8 PIN | 8 | unknown | |||||||||||||||||||||
|
OP77FZ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 60 µV | 0.3 V/us | 28 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 600 | R-GDIP-T8 | e0 | 140 dB | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | |||||||||||||||||
|
OP77EZ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 25 µV | 0.3 V/us | 20 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 600 | R-GDIP-T8 | e0 | 140 dB | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERDIP-8 | 8 | unknown | |||||||||||||||||
|
OP77EP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 55 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 600 | R-PDIP-T8 | e0 | 140 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | |||||||||||||||||||
|
OP77EJ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 45 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | OTHER | 600 | O-MBCY-W8 | e0 | 140 dB | NOT SPECIFIED | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown |