Filter Your Search
31 - 40 of 145 results
|
OP77EJ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 45 µV | 0.3 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | OTHER | 600 | 2000000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | PRECISION MONOLITHICS INC | , CAN8,.2 | unknown | |||||||||||||||||||
|
OP-77AT
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 25 µV | 0.2 V/us | 2 nA | 5 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 5000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | ||||||||||||||||
|
OP77BRC/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 120 µV | 0.3 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 1000000 | S-PQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PRECISION MONOLITHICS INC | QCCN, LCC20,.35SQ | unknown | ||||||||||||||||
|
OP77BRCMDA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | S-CQCC-N20 | Not Qualified | e0 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | ANALOG DEVICES INC | compliant | QLCC | 20 | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||
|
OP-77BT/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 0.2 V/us | 2.8 nA | 5 mA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 2000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | |||||||||||||||
|
OP-77BT
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 0.2 V/us | 2.8 nA | 5 mA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 2000 | O-MBCY-W8 | Not Qualified | e0 | 140 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | ||||||||||||||||
|
OP77HS-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 0.3 V/us | 6 nA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | INDUSTRIAL | 600 | 2000000 | R-PDSO-G8 | Not Qualified | e0 | 140 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | SOIC | 8 | EAR99 | 8542.33.00.01 | |||||||
|
OP77HS
Analog Devices Inc
|
Check for Price | No | Obsolete | 100 µV | 0.3 V/us | 6 nA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.8 nA | YES | YES | -22 V | 0.1 V/us | 22 V | INDUSTRIAL | 600 | 2000000 | R-PDSO-G8 | Not Qualified | e0 | 140 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | not_compliant | SOIC | 8 | EAR99 | 8542.33.00.01 | ||||||||
|
OP77AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 µV | 0.3 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 2000000 | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 | ||||||||||
|
OP77AZ/883C
Analog Devices Inc
|
Check for Price | No | Obsolete | 25 µV | 0.3 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 0.1 V/us | 22 V | MILITARY | 600 | 2000000 | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ANALOG DEVICES INC | HERMETIC SEALED, CERDIP-8 | unknown | DIP | 8 | EAR99 | 8542.33.00.01 |