Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

11 - 20 of 49 results

|
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
OPA2336P
Rochester Electronics LLC
Check for Price Yes Yes Active 125 µV 0.03 V/us 60 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 R-PDIP-T8 e4 90 dB NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm ROCHESTER ELECTRONICS LLC DIP GREEN, PLASTIC, DIP-8 8 unknown
OPA2336EA/250G4
Texas Instruments
$2.0590 Yes Yes Active 125 µV 0.03 V/us 60 pA 64 µA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO S-PDSO-G8 Not Qualified e4 90 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2336UA/2K5G4
Texas Instruments
Check for Price Yes Yes Active 125 µV 0.03 V/us 60 pA 64 µA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDSO-G8 Not Qualified e4 90 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2336UG4
Texas Instruments
$3.2955 Yes Yes Active 125 µV 0.03 V/us 60 pA 64 µA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDSO-G8 Not Qualified e4 90 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2336E-250
Texas Instruments
Check for Price Yes Yes Active 125 µV 0.03 V/us 60 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 S-PDSO-G8 Not Qualified 90 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, 8 compliant
OPA2336PA
Texas Instruments
$1.9745 Yes Yes Obsolete 125 µV 0.03 V/us 60 pA 64 µA 80 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES YES NO NO 7.5 V INDUSTRIAL 100 31600 NO R-PDIP-T8 Not Qualified e4 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2336PG4
Texas Instruments
$2.8034 Yes Obsolete 125 µV 0.03 V/us 60 pA 72 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES 7.5 V INDUSTRIAL 100 31600 R-PDIP-T8 Not Qualified e4 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01
OPA2336PAG4
Rochester Electronics LLC
Check for Price Yes Yes Active 500 µV 0.03 V/us 60 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 R-PDIP-T8 e4 86 dB NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm ROCHESTER ELECTRONICS LLC DIP GREEN, PLASTIC, DIP-8 8 unknown
OPA2336G-S08-R
Unisonic Technologies Co Ltd
Check for Price Active 125 µV 0.03 V/us 60 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 7.5 V INDUSTRIAL 100 R-PDSO-G8 90 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.96 mm 3.95 mm 4.92 mm UNISONIC TECHNOLOGIES CO LTD SOIC SOP, 8 compliant EAR99 8542.33.00.01
OPA2336PAG4
Texas Instruments
$1.8818 Yes Obsolete 500 µV 0.03 V/us 60 pA 72 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES YES YES YES 7.5 V INDUSTRIAL 100 31600 R-PDIP-T8 Not Qualified e4 86 dB 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 Texas Instruments