Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (6)
-
Common-mode Reject Ratio-Min (6)
-
Input Offset Voltage-Max (9)
-
Manufacturer (2)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (2)
-
Subcategory (2)
Supply Current-Max (7)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 131 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
OPA37GU/2K5
Texas Instruments
$1.7977
Yes Yes Active 220 µV 11.9 V/us 80 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) 50 pA YES YES NO -22 V +-15 V NO NO 11 V/us 22 V INDUSTRIAL 63 MHz 447000 NO R-PDSO-G8 Not Qualified e4 122 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm OPA37GU/2K5 TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 1 Week
OPA37GU
Texas Instruments
$2.6909
Yes Yes Active 220 µV 11.9 V/us 80 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) 50 pA YES YES NO -22 V +-15 V NO NO 11 V/us 22 V INDUSTRIAL 63 MHz 447000 NO R-PDSO-G8 Not Qualified e4 122 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm OPA37GU TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 1 Week OPA37GU, Operational Amplifier 63MHz, 8-Pin SOIC Texas Instruments
OPA37GP
Texas Instruments
$2.4273
Yes Yes Active 220 µV 11.9 V/us 80 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) 50 pA YES YES NO -22 V +-15 V NO NO 11 V/us 22 V INDUSTRIAL 63 MHz 447000 NO R-PDIP-T8 Not Qualified e4 122 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm OPA37GP TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 1 Week Operational Amplifiers - Op Amps Ultra-Low Noise Prec Oper Amplifier Texas Instruments
OPA37GPG4
Texas Instruments
$2.6774
Yes Yes Active 220 µV 11.9 V/us 80 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) 50 pA YES YES NO -22 V +-15 V NO NO 11 V/us 22 V INDUSTRIAL 63 MHz 447000 NO R-PDIP-T8 Not Qualified e4 122 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm OPA37GPG4 TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 6 Weeks Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier Texas Instruments
OPA37BJ
Burr-Brown Corp
Check for Price
No Obsolete 200 µV 11.9 V/us 95 nA 4.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 55 nA YES (AVCL>=5) YES -22 V +-15 V 11 V/us 22 V MILITARY 63 MHz 501187.2 O-MBCY-W8 Not Qualified e0 122 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown
OPA37GJ
Burr-Brown Corp
Check for Price
No Obsolete 220 µV 11.9 V/us 150 nA 5.7 mA 96 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) YES -22 V +-15 V 11 V/us 22 V INDUSTRIAL 63 MHz 446683.6 O-MBCY-W8 Not Qualified e0 122 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown
OPA37AJ
Burr-Brown Corp
Check for Price
No Obsolete 60 µV 11.9 V/us 60 nA 4.7 mA 108 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 40 nA YES (AVCL>=5) YES -22 V +-15 V 11 V/us 22 V MILITARY 63 MHz 630957.3 O-MBCY-W8 Not Qualified e0 124 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown
OPA37EZ
Burr-Brown Corp
Check for Price
No Obsolete 50 µV 11.9 V/us 60 nA 4.7 mA 110 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 40 nA YES (AVCL>=5) YES -22 V +-15 V 11 V/us 22 V OTHER 63 MHz 794328.2 R-CDIP-T8 Not Qualified e0 126 dB 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP8,.3 unknown
OPA37GU/2K5G4
Texas Instruments
Check for Price
Yes Yes Obsolete 220 µV 11.9 V/us 15 nA 5.7 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) YES -22 V +-15 V 11 V/us 22 V INDUSTRIAL 63 MHz 447000 R-PDSO-G8 Not Qualified e4 122 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm OPA37GU/2K5G4 TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 unknown EAR99 8542.33.00.01
OPA37GUE4
Texas Instruments
Check for Price
Yes Yes Active 220 µV 11.9 V/us 80 nA 5.7 mA 100 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) 50 pA YES YES NO -22 V +-15 V NO NO 11 V/us 22 V INDUSTRIAL 63 MHz 447000 NO R-PDSO-G8 Not Qualified e4 122 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm OPA37GUE4 TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 6 Weeks Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier Texas Instruments
OPA37CJ
Burr-Brown Corp
Check for Price
No Obsolete 300 µV 11.9 V/us 150 nA 5.7 mA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) YES -22 V +-15 V 11 V/us 22 V MILITARY 63 MHz 316227.8 O-MBCY-W8 Not Qualified e0 120 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown
OPA37EJ
Burr-Brown Corp
Check for Price
No Obsolete 50 µV 11.9 V/us 60 nA 4.7 mA 110 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 40 nA YES (AVCL>=5) YES -22 V +-15 V 11 V/us 22 V OTHER 63 MHz 794328.2 O-MBCY-W8 Not Qualified e0 126 dB 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown
OPA37EJ-BI
Texas Instruments
Check for Price
Obsolete 50 µV 11.9 V/us 60 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V OTHER 63 MHz O-MBCY-W8 Not Qualified 126 dB 85 °C -25 °C 8 METAL TO-99 ROUND CYLINDRICAL NO WIRE BOTTOM OPA37EJ-BI TEXAS INSTRUMENTS INC BCY TO-99, 8 unknown EAR99 8542.33.00.01
OPA37FJ
Burr-Brown Corp
Check for Price
No Obsolete 140 µV 11.9 V/us 95 nA 4.7 mA 102 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 55 nA YES (AVCL>=5) YES -22 V +-15 V 11 V/us 22 V OTHER 63 MHz 707945.8 O-MBCY-W8 Not Qualified e0 124 dB 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown
OPA37HT
Burr-Brown Corp
Check for Price
No Obsolete 400 µV 16 V/us 5 µA 16 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1 µA YES (AVCL>=5) YES -18 V +-15 V 18 V MILITARY 41 MHz 158000 O-MBCY-W8 Not Qualified e0 119 dB 200 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP , CAN8,.2 unknown
OPA37FZ
Burr-Brown Corp
Check for Price
No Obsolete 140 µV 11.9 V/us 95 nA 4.7 mA 102 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 55 nA YES (AVCL>=5) YES -22 V +-15 V 11 V/us 22 V OTHER 63 MHz 707945.8 R-CDIP-T8 Not Qualified e0 124 dB 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP DIP, DIP8,.3 unknown
OPA37CD
Burr-Brown Corp
Check for Price
Obsolete 300 µV 11.4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 80 nA YES (AVCL>=5) YES +-15 V 11 V/us 22 V MILITARY 316000 Not Qualified 125 °C -55 °C DIE OR CHIP BURR-BROWN CORP unknown EAR99 8542.33.00.01
OPA37MD-S
Burr-Brown Corp
Check for Price
Obsolete 175 µV 8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES (AVCL>=5) YES +-15 V 1.1 V/us 22 V MILITARY 71000 Not Qualified 125 °C -55 °C 38535V;38534K;883S DIE OR CHIP BURR-BROWN CORP unknown EAR99 8542.33.00.01
OPA37AZ-BI
Texas Instruments
Check for Price
Obsolete 60 µV 11.9 V/us 60 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V MILITARY 63 MHz R-GDIP-T8 Not Qualified 124 dB 125 °C -55 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.84 mm 7.62 mm 9.905 mm OPA37AZ-BI TEXAS INSTRUMENTS INC DIP DIP, 8 unknown EAR99 8542.33.00.01
OPA37MD-B
Burr-Brown Corp
Check for Price
Obsolete 175 µV 8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES (AVCL>=5) YES +-15 V 1.1 V/us 22 V MILITARY 71000 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B DIE OR CHIP BURR-BROWN CORP unknown EAR99 8542.33.00.01

Add to list:
Create New List