Filter Your Search
1 - 10 of 131 results
|
OPA37GU/2K5
Texas Instruments
|
$1.9085 | Yes | Yes | Active | 220 µV | 11.9 V/us | 15 nA | 5.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | 50 pA | YES | YES | NO | -22 V | NO | NO | 11 V/us | 22 V | INDUSTRIAL | 63000 | 447000 | NO | R-PDSO-G8 | Not Qualified | e4 | 122 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA37GU
Texas Instruments
|
$2.6642 | Yes | Yes | Active | 220 µV | 11.9 V/us | 15 nA | 5.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | 50 pA | YES | YES | NO | -22 V | NO | NO | 11 V/us | 22 V | INDUSTRIAL | 63000 | 447000 | NO | R-PDSO-G8 | Not Qualified | e4 | 122 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA37GUE4
Texas Instruments
|
Check for Price | No | Active | 220 µV | 11.9 V/us | 15 nA | 5.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | 50 pA | YES | YES | NO | -22 V | NO | NO | 11 V/us | 22 V | INDUSTRIAL | 63000 | 447000 | NO | R-PDSO-G8 | Not Qualified | e4 | 122 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA37GP
Texas Instruments
|
$2.4944 | Yes | Yes | Active | 220 µV | 11.9 V/us | 15 nA | 5.7 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | 50 pA | YES | YES | NO | -22 V | NO | NO | 11 V/us | 22 V | INDUSTRIAL | 63000 | 447000 | NO | R-PDIP-T8 | Not Qualified | e4 | 122 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA37GP
Burr-Brown Corp
|
Check for Price | No | Transferred | 220 µV | 11.9 V/us | 150 nA | 11.4 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 63000 | 446683.6 | R-PDIP-T8 | Not Qualified | e0 | 122 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | |||||||||||||||||||||
|
OPA37GU
Burr-Brown Corp
|
Check for Price | No | Transferred | 220 µV | 11.9 V/us | 150 nA | 11.4 mA | 96 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | INDUSTRIAL | 45000 | 446683.6 | R-PDSO-G8 | Not Qualified | e0 | 122 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | BURR-BROWN CORP | unknown | |||||||||||||||||||||
|
OPA37EZ-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 50 µV | 11.9 V/us | 60 nA | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | OTHER | 63000 | 794000 | R-GDIP-T8 | Not Qualified | e0 | 126 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||
|
OPA37GJ-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 220 µV | 11.9 V/us | 150 nA | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | OTHER | 63000 | 447000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||
|
OPA37AZ-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 60 µV | 11.9 V/us | 60 nA | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 631000 | R-GDIP-T8 | Not Qualified | e0 | 124 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||
|
OPA37GU-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 220 µV | 11.9 V/us | 150 nA | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | COMMERCIAL | 63000 | 447000 | R-PDSO-G8 | Not Qualified | e0 | 122 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | unknown |