Filter Your Search
21 - 30 of 131 results
|
OPA37CJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 300 µV | 11.9 V/us | 150 nA | 5.7 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 316227.8 | O-MBCY-W8 | Not Qualified | e0 | 120 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | ||||||||||||
|
OPA37EJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 50 µV | 11.9 V/us | 60 nA | 4.7 mA | 110 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | OTHER | 63000 | 794328.2 | O-MBCY-W8 | Not Qualified | e0 | 126 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | ||||||||||||
|
OPA37FJ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 140 µV | 11.9 V/us | 95 nA | 4.7 mA | 102 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | OTHER | 63000 | 707945.8 | O-MBCY-W8 | Not Qualified | e0 | 124 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | ||||||||||||
|
OPA37HT
Burr-Brown Corp
|
Check for Price | No | Obsolete | 400 µV | 16 V/us | 5 µA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES (AVCL>=5) | YES | -18 V | 18 V | MILITARY | 41000 | 158000 | O-MBCY-W8 | Not Qualified | e0 | 119 dB | 200 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | ||||||||||||||
|
OPA37CD
Burr-Brown Corp
|
Check for Price | Obsolete | 300 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | MILITARY | 316000 | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
OPA37MD-S
Burr-Brown Corp
|
Check for Price | Obsolete | 175 µV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES (AVCL>=5) | YES | 1.1 V/us | 22 V | MILITARY | 71000 | Not Qualified | 125 °C | -55 °C | 38535V;38534K;883S | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
OPA37GD
Burr-Brown Corp
|
Check for Price | Obsolete | 220 µV | 11.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | OTHER | 447000 | Not Qualified | 85 °C | -25 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
OPA37SD
Burr-Brown Corp
|
Check for Price | Obsolete | 100 µV | 6.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | 1.3 V/us | 22 V | MILITARY | 316000 | Not Qualified | 125 °C | -55 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
OPA37AZ-BI
Texas Instruments
|
Check for Price | Obsolete | 60 µV | 11.9 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | 63000 | R-GDIP-T8 | Not Qualified | 124 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | 9.905 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
OPA37MD-B
Burr-Brown Corp
|
Check for Price | Obsolete | 175 µV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES (AVCL>=5) | YES | 1.1 V/us | 22 V | MILITARY | 71000 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 |