Filter Your Search
31 - 40 of 131 results
|
OPA37GP-BI
Texas Instruments
|
Check for Price | Obsolete | 220 µV | 11.9 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | 63000 | R-PDIP-T8 | Not Qualified | 122 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
OPA37AD/LAT
Burr-Brown Corp
|
Check for Price | Obsolete | 175 µV | 8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES (AVCL>=5) | YES | 1.1 V/us | 22 V | OTHER | 71000 | Not Qualified | 85 °C | -25 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
OPA37EZ-BI
Texas Instruments
|
Check for Price | Obsolete | 50 µV | 11.9 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 63000 | R-GDIP-T8 | Not Qualified | 126 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | 9.905 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OPA37AD
Burr-Brown Corp
|
Check for Price | Obsolete | 100 µV | 6.6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | 1.3 V/us | 22 V | OTHER | 316000 | Not Qualified | 85 °C | -25 °C | DIE OR CHIP | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||
|
OPA37GU/2K5
Burr-Brown Corp
|
Check for Price | Yes | Obsolete | 220 µV | 11.9 V/us | 15 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | INDUSTRIAL | 63000 | R-PDSO-G8 | Not Qualified | 122 dB | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | BURR-BROWN CORP | GREEN, PLASTIC, SOIC-8 | unknown | ||||||||||||||||||
|
OPA37FZ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 140 µV | 11.9 V/us | 95 nA | 4.7 mA | 102 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | OTHER | 63000 | 707945.8 | R-CDIP-T8 | Not Qualified | e0 | 124 dB | 85 °C | -25 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP8,.3 | unknown | |||||||||||
|
OPA37GL-BSS2
Burr-Brown Corp
|
Check for Price | No | Obsolete | 220 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | OTHER | 447000 | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | BS9000 Level S2 | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
OPA37BJ-BSS1
Burr-Brown Corp
|
Check for Price | No | Obsolete | 200 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | MILITARY | 447000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | BS9000 Level S1 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
OPA37FL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 140 µV | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 55 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | OTHER | 708000 | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
OPA37EL-BS
Burr-Brown Corp
|
Check for Price | No | Obsolete | 50 µV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | OTHER | 708000 | S-XQCC-N20 | Not Qualified | e0 | 85 °C | -25 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | BURR-BROWN CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 |