Filter Your Search
1 - 10 of 29 results
|
TCA0372DW
Motorola Mobility LLC
|
Check for Price | Transferred | 20 mV | 1.4 V/us | 500 nA | 14 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 700 | 30000 | R-PDSO-G16 | Not Qualified | e0 | 90 dB | 150 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC | SOP, SOP16,.4 | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
TCA0372DP1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 20 mV | 1.4 V/us | 500 nA | 14 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 700 | 30000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 150 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
TCA0372DM2EL
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDSO-G16 | COMMERCIAL | e0 | 90 dB | 3 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | SO-16 | 16 | unknown | |||||||||||||||||||
|
TCA0372BDWR2G
onsemi
|
$0.9557 | Yes | Active | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SO-16 | 16 | compliant | EAR99 | 8542.33.00.01 | 751G-03 | onsemi | ||||||
|
TCA0372DP1
onsemi
|
$0.9105 | No | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ONSEMI | 8 LEAD PDIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | 626-05 | onsemi | |||||||
|
TCA0372DP1
Rochester Electronics LLC
|
Check for Price | No | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDIP-T8 | COMMERCIAL | e0 | 90 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||||||||||
|
TCA0372BDP1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 mV | 1.4 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 1400 | R-PDIP-T8 | COMMERCIAL | e0 | 90 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||||||||||
|
NCV0372BDWR2G
onsemi
|
$0.7757 | Yes | Active | 20 mV | 1.4 V/us | 500 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e3 | 90 dB | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ONSEMI | SO-16 WB | SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | 751G-03 | onsemi | |||||
|
TCA0372DWR2
onsemi
|
Check for Price | No | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDSO-G16 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ON SEMICONDUCTOR | SO-16 WB | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.33.00.01 | 751G-03 | onsemi | |||||||
|
TCA0372DP2
onsemi
|
Check for Price | No | Obsolete | 20 mV | 1.4 V/us | 50 nA | 14 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -20 V | YES | 1 V/us | 20 V | AUTOMOTIVE | 1400 | 30000 | R-PDIP-T16 | Not Qualified | e0 | 90 dB | 125 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | PDIP-16 | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | 648-08 | onsemi |