Filter Your Search
31 - 40 of 98 results
|
TL061BMD
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | MILITARY | 1000 | 4000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
TL061BCD
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 4000 | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL061ID
Rochester Electronics LLC
|
Check for Price | Yes | Active | 9 mV | 3.5 V/us | 20 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1000 | R-PDSO-G8 | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | ||||||||||||||||||||||
|
TL061ACN
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 7.5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 4000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
TL061AIN
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 7.5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL061CD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 mV | 3.5 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 1000 | R-PDSO-G8 | e4 | 86 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | ||||||||||||||||||||||
|
TL061CPSR
Texas Instruments
|
$0.2667 | Yes | Yes | Active | 6 mV | 3.5 V/us | 10 nA | 250 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 200 pA | YES | NO | YES | -18 V | NO | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TL061BIN
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL061BCN
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 4000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
TL061BMN
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 5 mV | 3.5 V/us | 7 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 3 nA | YES | NO | -18 V | 1.5 V/us | 18 V | MILITARY | 1000 | 4000 | R-PDIP-T8 | Not Qualified | e3 | 86 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |