If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (7)
-
Common-mode Reject Ratio-Min (2)
-
Input Offset Voltage-Max (6)
-
Manufacturer (9)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (3)
-
Subcategory (2)
Supply Current-Max (2)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 150 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
TL062CD
Texas Instruments
$0.3353
Yes Yes Active 20 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 200 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks Dual Low-Power JFET-Input General-Purpose Operational Amplifier
TL062CDR
Texas Instruments
$0.1785
Yes Yes Active 20 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 200 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks Dual Low-Power JFET-Input General-Purpose Operational Amplifier
TL062CDRE4
Texas Instruments
Check for Price
Yes Yes Active 20 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 200 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL062IDR
Texas Instruments
$0.2340
Yes Yes Active 9 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V INDUSTRIAL 1 MHz 4000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks Dual Low-Power JFET-Input General-Purpose Operational Amplifier
TL062CPWR
Texas Instruments
$0.3099
Yes Yes Active 20 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 200 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL062ID
Texas Instruments
$0.4057
Yes Yes Active 9 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V INDUSTRIAL 1 MHz 4000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week Dual Low-Power JFET-Input General-Purpose Operational Amplifier
TL062CPW
Texas Instruments
$0.3639
Yes Yes Active 20 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 200 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.33.00.01 1 Week
TL062IDRG4
Texas Instruments
Check for Price
Yes Yes Active 9 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V INDUSTRIAL 1 MHz 4000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL062CP
Texas Instruments
$0.3754
Yes Yes Active 20 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 200 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 NO R-PDIP-T8 Not Qualified e4 86 dB 70 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 8 Weeks Dual Low-Power JFET-Input General-Purpose Operational Amplifier
TL062IP
Texas Instruments
$0.4097
Yes Yes Active 9 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V INDUSTRIAL 1 MHz 4000 NO R-PDIP-T8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 1 Week Dual Low-Power JFET-Input General-Purpose Operational Amplifier
TL062IDT
STMicroelectronics
$0.2650
Yes Active 9 mV 3.5 V/us 10 nA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO YES -18 V +-15 V 1.5 V/us 18 V INDUSTRIAL 1 MHz 4000 R-PDSO-G8 Not Qualified e4 86 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 10 Weeks Dual operational amplifiers
TL062IPWR
Texas Instruments
$0.3408
Yes Yes Active 9 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 100 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V INDUSTRIAL 1 MHz 4000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL062CPSR
Texas Instruments
$0.3099
Yes Yes Active 20 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 200 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks Dual Low-Power JFET-Input General-Purpose Operational Amplifier
TL062CD
STMicroelectronics
$0.3051
Yes Active 20 mV 3.5 V/us 10 nA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO YES -18 V +-15 V 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 R-PDSO-G8 Not Qualified e4 76 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 25 Weeks TL062CD, Dual Operational Amplifier 1MHz, 8-Pin SO
TL062CDT
STMicroelectronics
$0.2304
Yes Active 20 mV 3.5 V/us 10 nA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES YES NO YES -18 V +-15 V 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 R-PDSO-G8 Not Qualified e4 76 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 10 Weeks TL062CDT, Dual Operational Amplifier 1MHz, 8-Pin SO
TL062ID
STMicroelectronics
$0.2783
Yes Active 9 mV 3.5 V/us 10 nA 500 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES NO YES -18 V +-15 V 1.5 V/us 18 V INDUSTRIAL 1 MHz 4000 R-PDSO-G8 Not Qualified e4 86 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01
TL062CPE4
Texas Instruments
Check for Price
Yes Yes Active 20 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 200 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 NO R-PDIP-T8 Not Qualified e4 86 dB 70 °C NOT APPLICABLE MIL-PRF-38535 NOT APPLICABLE 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 1 Week
TL062MJG
Motorola Semiconductor Products
Check for Price
No Obsolete 6 mV 6 V/us 200 pA 500 µA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V JFET VOLTAGE-FEEDBACK YES YES NO YES -18 V +-15 V 2 V/us 18 V MILITARY 2 MHz 4000 R-GDIP-T8 Not Qualified e0 84 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 10.415 mm MOTOROLA INC 693-03 unknown EAR99 8542.33.00.01
TL062CDRG4
Texas Instruments
Check for Price
Yes Yes Active 20 mV 3.5 V/us 200 pA 500 µA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 200 pA YES NO YES -18 V +-15 V NO 1.5 V/us 18 V COMMERCIAL 1 MHz 3000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 MIL-PRF-38535 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL062CDR2
Motorola Mobility LLC
Check for Price
Transferred 20 mV 6 V/us 10 nA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 2 V/us 18 V COMMERCIAL 2 MHz 3000 R-PDSO-G8 Not Qualified e0 84 dB 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MOTOROLA INC SOIC SOP, 8 unknown EAR99 8542.33.00.01

Add to list:
Create New List