Filter Your Search
41 - 50 of 145 results
|
TL062CDR2
Motorola Mobility LLC
|
Check for Price | Transferred | 20 mV | 6 V/us | 10 nA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 2 V/us | 18 V | COMMERCIAL | 2000 | 3000 | R-PDSO-G8 | Not Qualified | e0 | 84 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
TL062IPWRG4
Texas Instruments
|
Check for Price | No | Active | 15 mV | 3.5 V/us | 20 nA | 500 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | YES | -18 V | NO | 1.5 V/us | 18 V | INDUSTRIAL | 1000 | 4000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 85 °C | -40 °C | 260 | MIL-PRF-38535 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TL062CPE4
Texas Instruments
|
Check for Price | No | Active | 15 mV | 3.5 V/us | 10 nA | 500 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 200 pA | YES | NO | YES | -18 V | NO | 1.5 V/us | 18 V | COMMERCIAL | 1000 | 3000 | NO | R-PDIP-T8 | Not Qualified | e4 | 86 dB | 70 °C | NOT APPLICABLE | MIL-PRF-38535 | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TL062ACP
Rochester Electronics LLC
|
Check for Price | No | Active | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | DIP | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL062CDR2
Rochester Electronics LLC
|
Check for Price | Yes | Active | 20 mV | 6 V/us | 10 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2000 | R-PDSO-G8 | COMMERCIAL | e0 | 84 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-8 | 8 | unknown | |||||||||||||||||||||||||
|
TL062MFKB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 9 mV | 3.5 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 1000 | S-CQCC-N20 | 86 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | MIL-STD-883 V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | |||||||||||||||||||||||
|
TL062IP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9 mV | 3.5 V/us | 20 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 1000 | R-PDIP-T8 | e4 | 86 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||||||||||
|
TL062ACDR2
Rochester Electronics LLC
|
Check for Price | Active | 7.5 mV | 6 V/us | 2 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 2000 | R-PDSO-G8 | COMMERCIAL | 84 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||||||||||||||||||||
|
TL062L-P08-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | OPERATIONAL AMPLIFIER | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.33.00.01 | 2020-09-10 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL062G-P08-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | OPERATIONAL AMPLIFIER | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.33.00.01 | 2020-09-10 |