Filter Your Search
31 - 40 of 119 results
|
TL072CPWRG4
Texas Instruments
|
Check for Price | No | Active | 6 mV | 13 V/us | 7 nA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TL072CDE4
Texas Instruments
|
$0.3278 | Yes | Yes | Obsolete | 6 mV | 13 V/us | 7 nA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TL072CPWRE4
Texas Instruments
|
Check for Price | No | Active | 6 mV | 13 V/us | 7 nA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
TL072CDR2
Motorola Mobility LLC
|
Check for Price | Transferred | 13 mV | 13 V/us | 7 nA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 4000 | 15000 | R-PDSO-G8 | Not Qualified | 100 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
TL072CPSR
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 13 mV | 13 V/us | 7 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDSO-G8 | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | unknown | |||||||||||||||||||||||
|
TL072BCP
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 mV | 13 V/us | 7 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDIP-T8 | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||||||||||
|
TL072MJG
Rochester Electronics LLC
|
Check for Price | No | No | Active | 9 mV | 13 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | 3000 | R-GDIP-T8 | 86 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | |||||||||||||||||||||||
|
TL072CPSR
Texas Instruments
|
$0.4919 | Yes | Yes | Active | 6 mV | 13 V/us | 7 nA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 10 nA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | COMMERCIAL | 3000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TL072ACPS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.5 mV | 7 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | 3000 | R-PDSO-G8 | e4 | 100 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-8 | 8 | unknown | ||||||||||||||||||||||||
|
TL072IP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 mV | 13 V/us | 20 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | INDUSTRIAL | 3000 | R-PDIP-T8 | e4 | 100 dB | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown |