If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (9)
-
Common-mode Reject Ratio-Min (3)
-
Input Offset Voltage-Max (9)
-
Manufacturer (10)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (3)
-
Subcategory (2)
Supply Current-Max (4)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 165 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
TL082CPT
STMicroelectronics
$0.2643
Yes Active 13 mV 16 V/us 20 nA 5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 100 pA YES NO -18 V +-15 V 8 V/us 18 V COMMERCIAL 4 MHz 15000 R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 10 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, TSSOP-8 8 compliant EAR99 8542.33.00.01 12 Weeks
TL082CDR
Texas Instruments
$0.2628
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 2 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V COMMERCIAL 3 MHz 15000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks Dual High Slew Rate JFET-Input Operational Amplifier
TL082ID
Texas Instruments
$0.4233
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V INDUSTRIAL 3 MHz 25000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week
TL082CD
Texas Instruments
$0.3849
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 2 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V COMMERCIAL 3 MHz 15000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks TL082CDG4, Dual Operational Amplifier 3MHz, 8-Pin SOIC
TL082IDR
Texas Instruments
$0.2726
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V INDUSTRIAL 3 MHz 25000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week Dual High Slew Rate JFET-Input Operational Amplifier
TL082CDRG4
Texas Instruments
Check for Price
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 2 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V COMMERCIAL 3 MHz 15000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL082CDRE4
Texas Instruments
Check for Price
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 2 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V COMMERCIAL 3 MHz 15000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL082IDRG4
Texas Instruments
Check for Price
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V INDUSTRIAL 3 MHz 25000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL082BIYDT
STMicroelectronics
$0.3929
Yes Active 5 mV 16 V/us 20 nA 2.5 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V INDUSTRIAL 4 MHz 17.7827941 NO R-PDSO-G8 Not Qualified 86 dB 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 10 Weeks
TL082IDRE4
Texas Instruments
Check for Price
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V INDUSTRIAL 3 MHz 25000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL082IDT
STMicroelectronics
$0.2073
Yes Active 13 mV 16 V/us 20 nA 2.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V +-15 V 8 V/us 18 V INDUSTRIAL 4 MHz 25000 R-PDSO-G8 Not Qualified e3 86 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 10 Weeks
TL082CPWR
Texas Instruments
$0.1913
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 2 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V COMMERCIAL 3 MHz 15000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.33.00.01 1 Week
TL082IYDT
STMicroelectronics
$0.3530
Yes Active 13 mV 16 V/us 20 nA 2.5 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V INDUSTRIAL 4 MHz 17.7827941 NO R-PDSO-G8 Not Qualified e4 86 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 10 Weeks
TL082AIYDT
STMicroelectronics
$0.3762
Yes Active 7 mV 16 V/us 20 nA 2.5 mA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V INDUSTRIAL 4 MHz 17.7827941 NO R-PDSO-G8 Not Qualified 86 dB 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 20 Weeks
TL082CPW
Texas Instruments
$0.3639
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 2 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V COMMERCIAL 3 MHz 15000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.33.00.01 1 Week
TL082IP
Texas Instruments
$0.4894
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V INDUSTRIAL 3 MHz 25000 NO R-PDIP-T8 Not Qualified e4 86 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 1 Week TL082IP, Dual Operational Amplifier 3MHz, 8-Pin PDIP
TL082CPSR
Texas Instruments
$0.3099
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 2 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V COMMERCIAL 3 MHz 15000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL082CDE4
Texas Instruments
$0.2978
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 2 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V COMMERCIAL 3 MHz 15000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week
TL082IDG4
Texas Instruments
Check for Price
Yes Yes Active 6 mV 13 V/us 200 pA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 10 nA YES NO NO -18 V +-15 V NO NO 8 V/us 18 V INDUSTRIAL 3 MHz 25000 NO R-PDSO-G8 Not Qualified e4 86 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TL082BCDT
STMicroelectronics
$0.5240
Yes Active 5 mV 16 V/us 20 nA 2.5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 4 nA YES NO -18 V +-15 V 8 V/us 18 V COMMERCIAL 4 MHz 25000 R-PDSO-G8 Not Qualified e3 86 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 8 compliant EAR99 8542.33.00.01 10 Weeks

Add to list:
Create New List