Filter Your Search
21 - 30 of 129 results
|
TLC272CPSG4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 mV | 3.6 V/us | 600 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | COMMERCIAL | 1700 | R-PDSO-G8 | e4 | 85 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | PACKAGE-8 | 8 | unknown | |||||
|
TLC272BIP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.5 mV | 2.9 V/us | 60 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | INDUSTRIAL | 1700 | R-PDIP-T8 | e4 | 80 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
TLC272BCD
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 3 mV | 2.9 V/us | 60 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | COMMERCIAL | 1700 | R-PDSO-G8 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
TLC272BCDR
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 3 mV | 2.9 V/us | 60 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | COMMERCIAL | 1700 | R-PDSO-G8 | e4 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
TLC272CDG4
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 mV | 2.9 V/us | 60 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | COMMERCIAL | 1700 | R-PDSO-G8 | e4 | 80 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, SOIC-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
TLC272CP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 mV | 2.9 V/us | 60 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | COMMERCIAL | 1700 | R-PDIP-T8 | e4 | 80 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
TLC272ID
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 13 mV | 2.9 V/us | 60 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | INDUSTRIAL | 1700 | R-PDSO-G8 | e4 | 80 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||
|
TLC272ACPSR
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 6.5 mV | 3.6 V/us | 600 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | COMMERCIAL | 1700 | R-PDSO-G8 | e4 | 85 dB | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 6.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
TLC272CPW
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 mV | 2.9 V/us | 60 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | COMMERCIAL | 1700 | R-PDSO-G8 | e4 | 80 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, TSSOP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
TLC272ACJG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | OPERATIONAL AMPLIFIER | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.33.00.01 |