Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 129 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLC272CPW
Texas Instruments
$0.4028 Yes Yes Obsolete 10 mV 3.6 V/us 60 pA 3.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 2.5 V/us 18 V COMMERCIAL 2000 5000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC272ID
Texas Instruments
$0.5409 Yes Yes Obsolete 10 mV 3.6 V/us 60 pA 3.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 2.3 V/us 18 V INDUSTRIAL 2000 10000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC272CPWR
Texas Instruments
$0.5837 Yes Yes Active 10 mV 3.6 V/us 60 pA 3.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 2.5 V/us 18 V COMMERCIAL 2000 5000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TSSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC272CPSR
Texas Instruments
$0.6439 Yes Yes Active 10 mV 3.6 V/us 60 pA 3.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 2.5 V/us 18 V COMMERCIAL 2000 5000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC272CDR
Texas Instruments
$0.7771 Yes Yes Active 10 mV 3.6 V/us 60 pA 3.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 2.5 V/us 18 V COMMERCIAL 2000 10000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC272CDG4
Texas Instruments
$0.8227 Yes Obsolete 12 mV 2.9 V/us 60 pA 4.4 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 18 V COMMERCIAL 1700 10000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC272CPS
Texas Instruments
$0.8227 Yes Yes Active 10 mV 3.6 V/us 600 pA 3.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS 60 pA 18 V COMMERCIAL 2000 R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC272CPSG4
Texas Instruments
$0.8227 Yes Yes Obsolete 12 mV 3.6 V/us 600 pA 2 OPERATIONAL AMPLIFIER 5 V CMOS 18 V COMMERCIAL 1700 R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC272CPWG4
Texas Instruments
$0.8227 Yes Obsolete 12 mV 2.9 V/us 60 pA 4.4 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO NO NO NO 18 V COMMERCIAL 1700 4000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLC272CP
Texas Instruments
$0.8238 Yes Yes Active 10 mV 3.6 V/us 60 pA 3.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 2.5 V/us 18 V COMMERCIAL 2000 10000 NO R-PDIP-T8 Not Qualified e4 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments