If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (3)
-
Common-mode Reject Ratio-Min (1)
Input Offset Voltage-Max (3)
-
Manufacturer (2)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (1)
Subcategory (1)
Supply Current-Max (2)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-

1 - 20 of 54 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
TLV2462IDGKR
Texas Instruments
$1.6674
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.33.00.01 1 Week 0.05µV/°C max, SINGLE-SUPPLY CMOS OPERATIONAL AMPLIFIERS Zer.-Drift Series
TLV2462ID
Texas Instruments
$1.6639
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO R-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week TLV2462IDG4, Dual Operational Amplifier 6.4MHz R-R, 3, 5V, 8-Pin SOIC
TLV2462IDGK
Texas Instruments
$1.6651
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.33.00.01 1 Week Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier
TLV2462IDR
Texas Instruments
$1.4346
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO R-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TLV2462CD
Texas Instruments
$1.9291
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V COMMERCIAL 6.4 MHz 31622 NO R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week TLV2462CDG4, Dual Operational Amplifier 6.4MHz R-R, 3, 5V, 8-Pin SOIC
TLV2462CDR
Texas Instruments
$1.3470
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V COMMERCIAL 6.4 MHz 31622 NO R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier
TLV2462CDGKR
Texas Instruments
$1.3470
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V COMMERCIAL 6.4 MHz 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.33.00.01 1 Week
TLV2462CDGK
Texas Instruments
$1.9680
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V COMMERCIAL 6.4 MHz 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.33.00.01 1 Week
TLV2462CP
Texas Instruments
$1.5322
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V COMMERCIAL 6.4 MHz 31622 NO R-PDIP-T8 Not Qualified e4 85 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 1 Week TLV2462CP, Dual Operational Amplifier 6.4MHz Rail-Rail, 3 V, 5 V, 8-Pin PDIP
TLV2462IDG4
Texas Instruments
$2.2599
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO R-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TLV2462IDGKG4
Texas Instruments
$1.9680
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TLV2462CDRG4
Texas Instruments
Check for Price
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V COMMERCIAL 6.4 MHz 31622 NO R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TLV2462CDG4
Texas Instruments
$1.9680
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V COMMERCIAL 6.4 MHz 31622 NO R-PDSO-G8 Not Qualified e4 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TLV2462IP
Texas Instruments
$1.6235
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO R-PDIP-T8 Not Qualified e4 85 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 1 Week Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier
TLV2462IDGKRG4
Texas Instruments
Check for Price
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP VSSOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TLV2462QPWR
Texas Instruments
Check for Price
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO R-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TLV2462CPE4
Texas Instruments
Check for Price
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V COMMERCIAL 6.4 MHz 31622 NO R-PDIP-T8 Not Qualified e4 85 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.59 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
TLV2462QD
Rochester Electronics LLC
Check for Price
Yes Yes Active 2.2 mV 1.6 V/us 75 nA 2 OPERATIONAL AMPLIFIER 3 V CMOS 6 V AUTOMOTIVE 5.2 MHz R-PDSO-G8 e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ROCHESTER ELECTRONICS LLC SOIC PLASTIC, MS-012AA, SOIC-8 8 unknown
TLV2462QDG4
Texas Instruments
Check for Price
Yes Yes Obsolete 2.2 mV 1.6 V/us 75 nA 2 mA 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 5.2 MHz 28000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.33.00.01
TLV2462IDGK
Rochester Electronics LLC
Check for Price
Yes Yes Active 2.2 mV 1.6 V/us 75 nA 2 OPERATIONAL AMPLIFIER 3 V CMOS 6 V AUTOMOTIVE 5.2 MHz S-PDSO-G8 e4 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ROCHESTER ELECTRONICS LLC MSOP GREEN, PLASTIC, MSOP-8 8 unknown

Add to list:
Create New List