If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (5)
-
Common-mode Reject Ratio-Min (1)
Input Offset Voltage-Max (5)
-
Manufacturer (9)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (2)
-
Subcategory (2)
Supply Current-Max (2)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 140 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
UA741CD
Texas Instruments
$0.1638
Yes Yes Active 5 mV 0.5 V/us 500 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 20000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week
UA741CDR
Texas Instruments
$0.1883
Yes Yes Active 5 mV 0.5 V/us 500 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 20000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 1 Week General-Purpose Operational Amplifier
UA741CP
Texas Instruments
$0.2315
Yes Yes Active 5 mV 0.5 V/us 500 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 20000 NO R-PDIP-T8 Not Qualified e4 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 6 Weeks Single op-amp,UA741CP 1MHz DIP8, tube Te... more
UA741CDRG4
Texas Instruments
Check for Price
Yes Yes Active 5 mV 0.5 V/us 500 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 20000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 6 Weeks
UA741CPE4
Texas Instruments
$0.2878
Yes Yes Active 5 mV 0.5 V/us 500 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 20000 NO R-PDIP-T8 Not Qualified e4 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 6.35 mm 9.81 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.33.00.01 6 Weeks µA741 General-Purpose Operational Amplifiers
UA741ID
STMicroelectronics
$0.3546
Yes Active 6 mV 0.5 V/us 200 nA 3.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V +-15 V 0.25 V/us 22 V INDUSTRIAL 1 MHz 25000 R-PDSO-G8 Not Qualified e4 90 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 25 Weeks Operational Amplifiers - Op Amps Single General Purp
UA741CDT
STMicroelectronics
$0.2536
Yes Active 6 mV 0.5 V/us 200 nA 3.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V +-15 V 0.25 V/us 22 V COMMERCIAL 1 MHz 25000 R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 11 Weeks, 3 Days
UA741IDT
STMicroelectronics
$0.3581
Yes Active 6 mV 0.5 V/us 200 nA 3.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V +-15 V 0.25 V/us 22 V INDUSTRIAL 1 MHz 25000 R-PDSO-G8 Not Qualified e4 90 dB 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 10 Weeks Operational Amplifiers - Op Amps Single General Purp
UA741CD
STMicroelectronics
$0.2658
Yes Active 6 mV 0.5 V/us 200 nA 3.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO -22 V +-15 V 0.25 V/us 22 V COMMERCIAL 1 MHz 25000 R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 8 compliant EAR99 8542.33.00.01 25 Weeks
UA741CPSR
Texas Instruments
$0.2037
Yes Yes Active 5 mV 0.5 V/us 500 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 20000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week Operational Amplifiers - Op Amps General-Purpose Op Amp
UA741CPSRE4
Texas Instruments
Check for Price
Yes Yes Active 5 mV 0.5 V/us 500 nA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 20000 NO R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks Operational Amplifiers - Op Amps General-Purpose Op Amp
UA741CDG4
Texas Instruments
Check for Price
Yes Obsolete 7.5 mV 0.5 V/us 800 nA 3.3 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 15000 R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01
UA741T
Signetics
Check for Price
Obsolete 6 mV 500 nA 3.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY O-MBCY-W8 Not Qualified 90 dB 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM SIGNETICS CORP , unknown EAR99 8542.33.00.01
UA741MU
Texas Instruments
Check for Price
Obsolete 6 mV 0.5 V/us 1.5 µA 3.3 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V +-15 V 22 V MILITARY 1 MHz 25000 R-GDFP-F10 Not Qualified 90 dB 125 °C -55 °C 10 CERAMIC, GLASS-SEALED DFP FL10,.3 RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm TEXAS INSTRUMENTS INC DFP DFP-10 10 unknown EAR99 8542.33.00.01
UA741CD
NXP Semiconductors
Check for Price
No Obsolete 7.5 mV 0.5 V/us 800 nA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 20000 R-PDSO-G8 Not Qualified 90 dB 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NXP SEMICONDUCTORS SOIC SOT-96-1, SOP-8 8 unknown EAR99 8542.33.00.01
UA741ML
Texas Instruments
Check for Price
No Obsolete 6 mV 0.5 V/us 1.5 µA 3.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO +-15 V 22 V MILITARY 1 MHz 25000 O-MBCY-W8 Not Qualified 90 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC BCY HERMETIC SEALED, METAL CAN-8 8 not_compliant EAR99 8542.33.00.01
UA741CN
NXP Semiconductors
Check for Price
No Obsolete 7.5 mV 0.5 V/us 800 nA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 20000 R-PDIP-T8 Not Qualified 90 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 9.5 mm NXP SEMICONDUCTORS DIP PLASTIC, SOT-97-1, DIP-8 8 unknown EAR99 8542.33.00.01
UA741CDE4
Texas Instruments
Check for Price
Yes Yes Obsolete 7.5 mV 0.5 V/us 800 nA 3.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 15000 R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.33.00.01
UA741CDRE4
Texas Instruments
Check for Price
Yes Yes Obsolete 7.5 mV 0.5 V/us 800 nA 3.3 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V +-15 V 18 V COMMERCIAL 1 MHz 15000 R-PDSO-G8 Not Qualified e4 90 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 unknown EAR99 8542.33.00.01
UA741MU/883B
Texas Instruments
Check for Price
Obsolete 6 mV 0.5 V/us 1.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY R-GDFP-F10 Not Qualified 90 dB 125 °C -55 °C MIL-STD-883 Class B 10 CERAMIC, GLASS-SEALED DFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm TEXAS INSTRUMENTS INC DFP DFP-10 10 compliant EAR99 8542.33.00.01

Add to list:
Create New List