Filter Your Search
1 - 10 of 89,273 results
|
SM73303MME/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 mV | 3 mA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 6300 | NO | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
AZV358MM-G1
Diodes-BCD
|
Check for Price | Transferred | 9 mV | 1 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | INDUSTRIAL | 1000 | S-PDSO-G8 | Not Qualified | 63 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 3 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP, | unknown | EAR99 | 8542.33.00.01 | MSOP | 8 | ||||||||||||||||||||||||||||
|
MAX9617AXT+
Analog Devices Inc
|
Check for Price | Yes | Active | 25 µV | 0.7 V/us | 580 pA | 111 µA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 80 pA | YES | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 1412537 | NO | R-PDSO-G6 | Not Qualified | e4 | 135 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 6-SC70-N/A | 6 | 6-SC70-N/A | 2009-08-20 | Analog Devices | |||||||||||
|
MCP617-I/SL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 150 µV | 0.08 V/us | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 7 V | INDUSTRIAL | 190 | R-PDSO-G14 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | ||||||||||||||||||||||
|
TLC080QDRQ1
Texas Instruments
|
Check for Price | Obsolete | 3.3 mV | 16 V/us | 700 pA | 3.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 8.5 V/us | 17 V | AUTOMOTIVE | 10000 | 100000 | NO | R-PDSO-G8 | Not Qualified | 110 dB | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||||
|
MAX4392EUA+
Analog Devices Inc
|
Check for Price | Yes | Active | 1 | OPERATIONAL AMPLIFIER | BICMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MO-187C-AA, UMAX-8 | compliant | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2002-01-03 | Analog Devices | ||||||||||||||||||||||||||||||
|
SM73307MMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 430 µV | 4.1 mA | 2 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | NO | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | ||||||||||||||||||||||||||
|
TS934AIYD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mV | 0.5 V/us | 300 pA | 132 µA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 100 | NO | R-PDSO-G14 | Not Qualified | 85 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOP, SOP14,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 14 | |||||||||||||
|
TS924IN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 1.3 V/us | 100 nA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | NO | NO | NO | 0.7 V/us | 14 V | AUTOMOTIVE | 4000 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | STMICROELECTRONICS | ROHS COMPLIANT, PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | DIP | 14 | STMicroelectronics | |||||||||||
|
MAX4257ESA+
Analog Devices Inc
|
Check for Price | Yes | Active | 750 µV | 2.1 V/us | 100 pA | 1.15 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES (AVCL>=10) | YES | YES | YES | NO | NO | 6 V | INDUSTRIAL | 22000 | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 115 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | compliant | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1998-01-03 | Analog Devices |