If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (4)
Average Bias Current-Max (IIB) (50)
-
Bandwidth (3dB)-Nom (50)
-
Common-mode Reject Ratio-Min (50)
-
Input Offset Voltage-Max (50)
-
Manufacturer (50)
Neg Supply Voltage-Nom (Vsup) (50)
-
Number of Functions (9)
-
Response Time-Nom (5)
-
Slew Rate-Nom (50)
-
Subcategory (8)
Supply Current-Max (50)
-
Supply Voltage-Nom (Vsup) (50)
-
Voltage Gain-Nom (10)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 91,117 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Total Dose Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Package Description
Reach Compliance Code
Part Package Code
Pin Count
Manufacturer Package Code
ECCN Code
HTS Code
Samacsys Description
Factory Lead Time
MCP6004T-I/SLGVAO
Microchip Technology Inc
Check for Price
Active 4.5 mV 0.6 V/us 680 µA 60 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 7 V INDUSTRIAL 1 MHz 25118.86 NO R-PDSO-G14 76 dB 85 °C -40 °C AEC-Q100; TS 16949 AEC-Q100,TS 16949 V 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOP, SOP14,.25 compliant
MCP6022T-E/SNVAO
Microchip Technology Inc
Check for Price
Active 2.5 mV 7 V/us 5 nA 2.7 mA 74 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 7 V AUTOMOTIVE 10 MHz 31620 NO R-PDSO-G8 90 dB 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.25 compliant
ISL28208FRTZ-T7A
Renesas Electronics Corporation
$4.1140
Active 330 µV 0.4 V/us 2 5 V -5 V BIPOLAR -21 V 21 V AUTOMOTIVE 1.2 MHz S-PDSO-N8 e3 112 dB 2 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 650 µm DUAL 800 µm 3 mm 3 mm RENESAS ELECTRONICS CORP VSON, compliant TDFN 8 L8.3X3K8 EAR99 8542.33.00.01 Operational Amplifiers 40V Precision Sin... more
NCV33072ADR2G
ON Semiconductor
$0.5009
Yes Active 5 mV 10 V/us 700 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V AUTOMOTIVE 4.5 MHz R-PDSO-G8 e3 97 dB 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOP, compliant 8 751-07 EAR99 8542.33.00.01 4 Weeks
MCP6022T-E/STVAO
Microchip Technology Inc
Check for Price
Active 2.5 mV 7 V/us 5 nA 2.7 mA 74 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 7 V AUTOMOTIVE 10 MHz 31620 NO R-PDSO-G8 90 dB 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.25 compliant
TL082CPT
STMicroelectronics
$0.2643
Yes Active 13 mV 16 V/us 20 nA 5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 100 pA YES NO -18 V +-15 V 8 V/us 18 V COMMERCIAL 4 MHz 15000 R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 10 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS ROHS COMPLIANT, TSSOP-8 compliant SOIC 8 EAR99 8542.33.00.01 12 Weeks
MCP6022T-I/SNVAO
Microchip Technology Inc
Check for Price
Active 500 µV 7 V/us 150 pA 2.7 mA 74 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES YES NO NO NO 7 V INDUSTRIAL 10 MHz 31620 NO R-PDSO-G8 90 dB 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm DUAL 1.75 mm 3.91 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.25 compliant
TLC272CPSR
Texas Instruments
$0.8105
Yes Yes Active 12 mV 2.9 V/us 60 pA 1.6 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO 3/16 V NO NO 2.5 V/us 18 V COMMERCIAL 1.7 MHz 5000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SOP-8 compliant SOIC 8 EAR99 8542.33.00.01 8 Weeks
MCP6002-I/MS
Microchip Technology Inc
$0.3049
Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 2/5 V NO NO 7 V INDUSTRIAL 1 MHz 25118 NO S-PDSO-G8 Not Qualified e3 76 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant MSOP 8 EAR99 8542.39.00.01 Dual 1.8V 1MHz OpAmp,MCP6002-I/MS 12 Weeks
LM358YDT
STMicroelectronics
$0.2178
Yes Yes Active 9 mV 0.6 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 40 nA NO NO NO +-1.5/+-15/3/30 V NO NO 0.3 V/us 32 V COMMERCIAL 1.1 MHz 25000 NO R-PDSO-G8 Not Qualified e4 60 dB 1 70 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOP-8 compliant SOIC 8 EAR99 8542.33.00.01 10 Weeks
NCV5230DR2G
ON Semiconductor
Check for Price
Yes Active 4 mV 0.25 V/us 300 nA 1.7 mA 1 OPERATIONAL AMPLIFIER VOLTAGE-FEEDBACK 150 nA NO 100 nA NO NO NO NO YES 9 V AUTOMOTIVE 250 Hz 50000 NO R-PDSO-G8 e3 80 dB 1 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 ROUND SMALL OUTLINE TR YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ON SEMICONDUCTOR SOIC-8 compliant 8 751-07 EAR99 8542.33.00.01 4 Weeks
MCP6002T-E/SN
Microchip Technology Inc
$0.3224
Yes Yes Active 4.5 mV 0.6 V/us 340 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES 2/5 V NO NO 7 V AUTOMOTIVE 1 MHz 25110 NO R-PDSO-G8 Not Qualified e3 76 dB 3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOP, SOLCC8,.11,20 compliant SOIC 8 EAR99 8542.39.00.01 MICROCHIP - MCP6002T-E/SN - OP-AMP, 1MHZ, 0.6V/US, SOIC-8 3 Weeks, 2 Days
MCP604T-E/STVAO
Microchip Technology Inc
Check for Price
Active 4.5 mV 2.3 V/us 5 nA 4 OPERATIONAL AMPLIFIER 5 V CMOS 7 V AUTOMOTIVE 2.8 MHz R-PDSO-G14 90 dB 125 °C -40 °C AEC-Q100