Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (4)
-
Common-mode Reject Ratio-Min (2)
-
Input Offset Voltage-Max (4)
-
Manufacturer (2)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (1)
Slew Rate-Nom (2)
-
Subcategory (2)
Supply Current-Max (3)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
-
Package Code: BCY

1 - 4 of 4 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Operating Temperature-Max Operating Temperature-Min Screening Level Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Position Source Content uid
Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Samacsys Description
Samacsys Manufacturer
Date Of Intro
RH37CH
Analog Devices Inc
Check for Price
No No Contact Manufacturer 300 µV 150 nA 94 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 80 nA YES 135 nA NO YES NO -22 V +-15 V NO NO 11 V/us 22 V MILITARY 40 MHz 200000 NO O-MBCY-P8 Not Qualified e0 125 °C -55 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) PIN/PEG BOTTOM RH37CH ANALOG DEVICES INC BCY, CAN8,.2 8 05-08-1320 compliant EAR99 8542.33.00.01
HA2-2620-2
Renesas Electronics Corporation
Check for Price
Active 6 mV 35 V/us 35 nA 3.7 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 15 nA YES 15 nA NO NO NO -22.5 V YES NO 25 V/us 22.5 V MILITARY 100 MHz 5 NO O-MBCY-W8 e0 100 dB 125 °C -55 °C 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM HA2-2620-2 RENESAS ELECTRONICS CORP CAN-8 8 T8.C8 unknown EAR99 8542.33.00.01 CAN Amplifiers 100MHz, High Input Impedance,... more Renesas Electronics
HA2-2520/883
Renesas Electronics Corporation
Check for Price
Obsolete 10 mV 400 nA 6.5 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 25 nA NO NO NO -22.5 V NO YES 84 V/us 22.5 V MILITARY 20 MHz 10000 YES O-MBCY-W8 125 °C -55 °C MIL-STD-883 8 METAL BCY CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM HA2-2520/883 RENESAS ELECTRONICS CORP BCY, CAN8,.2 unknown EAR99 8542.33.00.01 2018-07-18
HA2-5160-5
Renesas Electronics Corporation
Check for Price
Obsolete 5 mV 120 V/us 10 nA 10 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 50 pA YES YES NO NO -20 V YES NO 100 V/us 20 V OTHER 100 MHz 60 YES O-MBCY-P8 80 dB 75 °C 8 METAL BCY ROUND CYLINDRICAL NO PIN/PEG BOTTOM HA2-5160-5 RENESAS ELECTRONICS CORP BCY, compliant EAR99 8542.33.00.01

Add to list:
Create New List