Filter Your Search
1 - 10 of 1,719 results
|
LM124
AMD
|
Check for Price | Obsolete | 7 mV | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | MILITARY | 1000 | R-XUUC-N14 | Not Qualified | 85 dB | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | 0.058 X 0.063 INCH, DIE-14 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
OPA657TD2
Texas Instruments
|
$13.7554 | No | Active | 1.8 mV | 700 V/us | 20 pA | 16 mA | 83 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 10 pA | YES | YES | NO | NO | NO | INDUSTRIAL | 350000 | 1778.279 | YES | R-XUUC-N7 | 89 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 866 µm | 988 µm | TEXAS INSTRUMENTS INC | DIE, | not_compliant | 2016-10-27 | Texas Instruments | |||||||||||||||||||
|
OPA140ATDD1
Texas Instruments
|
$5.2700 | Yes | Yes | Active | 120 µV | 20 V/us | 10 pA | 2 mA | 126 dB | 1 | OPERATIONAL AMPLIFIER | 10 pA | 11000 | R-XUUC-N8 | 140 dB | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 846 µm | 1.448 mm | TEXAS INSTRUMENTS INC | DIE-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||
|
OPA211SKGD1
Texas Instruments
|
$65.0000 | Yes | Yes | Active | 180 µV | 27 V/us | 200 nA | 6 mA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | 150 nA | NO | YES | NO | -20 V | NO | NO | 20 V | MILITARY | 45000 | 316227.766 | YES | R-XUUC-N7 | Not Qualified | 120 dB | 210 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | DIE | DIE, | 7 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
TLC2252TDA1
Texas Instruments
|
$0.9852 | Yes | Yes | Active | 1.5 mV | 0.12 V/us | 60 pA | 125 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | 200 | R-XUUC-N14 | 83 dB | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | TUBE | YES | NO LEAD | UPPER | 1.128 mm | 1.56 mm | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
LM324A
AMD
|
Check for Price | Obsolete | 5 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | COMMERCIAL | 1000 | R-XUUC-N14 | Not Qualified | 85 dB | 70 °C | 14 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | ADVANCED MICRO DEVICES INC | DIE | 0.058 X 0.063 INCH, DIE-14 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
OPA857TD2
Texas Instruments
|
$16.8017 | No | Active | 10 mV | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | 130000 | R-XUUC-N15 | 85 °C | -40 °C | 15 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 785 µm | 807 µm | TEXAS INSTRUMENTS INC | DIE, | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||
|
OPA2333SKGD1
Texas Instruments
|
$61.6500 | Yes | Yes | Active | 10 µV | 0.16 V/us | 200 pA | 50 µA | 102 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | 400 pA | YES | YES | YES | NO | NO | 7 V | MILITARY | 350 | 17780 | NO | R-XUUC-N8 | Not Qualified | 130 dB | 210 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 8.65 mm | TEXAS INSTRUMENTS INC | DIE | DIE, DIE OR CHIP | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
INA271SKGD1
Texas Instruments
|
$103.2000 | Yes | Yes | Active | 10 mV | 1 V/us | 25 µA | 950 µA | 20 | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 80 V | 18 V | MILITARY | 130 | R-XUUC-N8 | Not Qualified | 78 dB | 210 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 843.3 µm | 1.359 mm | TEXAS INSTRUMENTS INC | DIE | DIE, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||||||||
|
LMC6081-MDA
Texas Instruments
|
$1.9388 | Yes | Yes | Active | 350 µV | 1.5 V/us | 0.1 pA | 750 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 0.1 pA | 16 V | 1300 | X-XUUC-N | 85 dB | 1 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.33.00.01 | 2019-02-20 | Texas Instruments |