Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 60 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: FBGA Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
LM358TPX/NOPB
Texas Instruments
$0.5076 Yes Yes Active 7 mV 0.1 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 1000 15000 NO S-PBGA-B8 Not Qualified e1 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 575 µm 1.285 mm 1.285 mm TEXAS INSTRUMENTS INC BGA FBGA, BGA8,3X3,20 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM358TP/NOPB
Texas Instruments
$0.5674 Yes Yes Active 7 mV 0.1 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 50 nA NO NO NO NO NO 32 V COMMERCIAL 1000 15000 NO S-PBGA-B8 Not Qualified e1 85 dB 1 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 575 µm 1.285 mm 1.285 mm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, BUMP, SMD-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM2904ITP/NOPB
Texas Instruments
$0.5909 Yes Yes Active 7 mV 0.24 V/us 50 nA 1.2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 26 V INDUSTRIAL 1000 15000 NO S-PBGA-B8 Not Qualified e1 70 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 575 µm 1.285 mm 1.285 mm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, BUMP, SMD-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM2904ITPX/NOPB
Texas Instruments
$0.5349 Yes Yes Active 7 mV 0.24 V/us 50 nA 1.2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 26 V INDUSTRIAL 1000 15000 NO S-PBGA-B8 Not Qualified e1 70 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 575 µm 1.285 mm 1.285 mm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, BUMP, SMD-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM2904ITP/NOPB
National Semiconductor Corporation
$0.8805 Yes Transferred 10 mV 50 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 1000 15000 S-PBGA-B8 Not Qualified e1 70 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 SQUARE GRID ARRAY, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.285 mm 1.285 mm NATIONAL SEMICONDUCTOR CORP BGA LEAD FREE, MICRO, BUMP, SMD-8 8 compliant EAR99 8542.33.00.01
LMC8101BP
Rochester Electronics LLC
Check for Price Yes No Active 7 mV 1.2 V/us 64 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 840 S-PBGA-B8 e0 87 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.412 mm 1.412 mm ROCHESTER ELECTRONICS LLC BGA MICRO, SMD-8 8 unknown
LMC8101BPX
Rochester Electronics LLC
Check for Price No No Active 7 mV 1.2 V/us 64 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -6 V 6 V INDUSTRIAL 840 S-PBGA-B8 e0 87 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.412 mm 1.412 mm ROCHESTER ELECTRONICS LLC BGA MICRO, SMD-8 8 unknown
LM358BP
Rochester Electronics LLC
Check for Price Yes No Active 9 mV 0.1 V/us 50 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V COMMERCIAL 1000 S-PBGA-B8 e0 85 dB 1 70 °C 260 40 8 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH YES TIN LEAD BALL 500 µm BOTTOM 1.285 mm 1.285 mm ROCHESTER ELECTRONICS LLC BGA MICRO, BUMP, SMD-8 8 unknown
LMC6035ITL/NOPB
Texas Instruments
$1.2974 Yes Yes Active 5 mV 1.5 V/us 0.2 pA 1.6 mA 63 dB 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 0.2 pA YES 45 pA YES NO YES NO NO 16 V INDUSTRIAL 1400 20000 NO R-PBGA-B8 Not Qualified e1 96 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 675 µm 1.717 mm 1.869 mm TEXAS INSTRUMENTS INC BGA GREEN, MICRO, SMD-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMC6035ITLX/NOPB
Texas Instruments
$1.5408 Yes Yes Active 5 mV 1.5 V/us 0.2 pA 1.6 mA 63 dB 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 0.2 pA YES 45 pA YES NO YES NO NO 16 V INDUSTRIAL 1400 20000 NO R-PBGA-B8 Not Qualified e1 96 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY FBGA BGA8,3X3,20 RECTANGULAR GRID ARRAY, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 675 µm 1.717 mm 1.869 mm TEXAS INSTRUMENTS INC BGA FBGA, BGA8,3X3,20 8 compliant EAR99 8542.33.00.01 Texas Instruments