If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (2)
-
Input Offset Voltage-Max (1)
Manufacturer (3)
Neg Supply Voltage-Nom (Vsup) (2)
-
Number of Functions (2)
-
Slew Rate-Nom (2)
-
Subcategory (1)
Supply Current-Max (2)
-
Supply Voltage-Nom (Vsup) (2)
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HDFP

1 - 7 of 7 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Total Dose Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Factory Lead Time
AD8634HFZ
Analog Devices Inc
$105.5373
No Yes Active 250 µV 5 V/us 200 nA 1.3 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES YES -18 V 3,+-15 V 3.5 V/us 18 V AUTOMOTIVE 9.7 MHz 100000 S-CDFP-F8 Not Qualified e4 115 dB 210 °C -40 °C NOT APPLICABLE NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED HDFP FL8,.25 SQUARE FLATPACK, HEAT SINK/SLUG TUBE YES Gold (Au) FLAT 1.27 mm DUAL 2.3114 mm 6.477 mm 6.477 mm ANALOG DEVICES INC HDFP, FL8,.25 8 F-8-2 compliant EAR99 8542.31.00.01
5962F1422601VXC
Renesas Electronics Corporation
Check for Price
Yes Active 250 µV 0.5 V/us 5 nA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -21 V 21 V MILITARY 1.5 MHz R-CDFP-F14 Qualified 145 dB 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED HDFP RECTANGULAR FLATPACK, HEAT SINK/SLUG YES FLAT 1.27 mm DUAL 2.92 mm 6.45 mm 9.73 mm RENESAS ELECTRONICS CORP HDFP, compliant EAR99 8542.33.00.01
ISL70417SEHVF
Renesas Electronics Corporation
Check for Price
Active 250 µV 0.5 V/us 5 nA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -21 V 21 V MILITARY 1.5 MHz R-MDFP-F14 e3 145 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 METAL HDFP RECTANGULAR FLATPACK, HEAT SINK/SLUG YES Matte Tin (Sn) FLAT 1.27 mm DUAL 2.92 mm 6.285 mm 9.91 mm RENESAS ELECTRONICS CORP FP-14 14 K14.A14 unknown EAR99 8542.33.00.01 CFP
ISL70417SEHVF
Intersil Corporation
Check for Price
No Transferred 250 µV 0.5 V/us 5 nA 2.72 mA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES YES YES -21 V +-5/+-15 V 0.2 V/us 21 V MILITARY 1.5 MHz 3000000 R-MDFP-F14 Not Qualified e3 145 dB 125 °C -55 °C NOT SPECIFIED 38535V;38534K;883S NOT SPECIFIED 300k Rad(Si) V 14 METAL HDFP FL14,.25 RECTANGULAR FLATPACK, HEAT SINK/SLUG YES MATTE TIN FLAT 1.27 mm DUAL 2.92 mm 6.285 mm 9.91 mm INTERSIL CORP HDFP, FL14,.25 not_compliant EAR99 8542.33.00.01 19 Weeks
ISL70419SEHF/PROTO
Renesas Electronics Corporation
Check for Price
Active 250 µV 0.5 V/us 5 nA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -21 V 21 V MILITARY 1.5 MHz R-CDFP-F14 Not Qualified e4 145 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 300k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED HDFP RECTANGULAR FLATPACK, HEAT SINK/SLUG YES Gold (Au) FLAT 1.27 mm DUAL 2.92 mm 6.45 mm 9.73 mm RENESAS ELECTRONICS CORP HDFP, 14 K14.C14 compliant EAR99 8542.33.00.01 CFP
5962F1422601VXC
Intersil Corporation
Check for Price
Transferred 250 µV 0.5 V/us 5 nA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -21 V 21 V MILITARY 1.5 MHz R-CDFP-F14 Not Qualified 145 dB 125 °C -55 °C MIL-PRF-38535 Class V 300k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED HDFP RECTANGULAR FLATPACK, HEAT SINK/SLUG YES FLAT 1.27 mm DUAL 2.92 mm 6.45 mm 9.73 mm INTERSIL CORP HDFP, compliant EAR99 8542.33.00.01
ISL70419SEHF/PROTO
Intersil Corporation
Check for Price
Yes Transferred 250 µV 0.5 V/us 5 nA 4 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -21 V 21 V MILITARY 1.5 MHz R-CDFP-F14 Not Qualified e4 145 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 300k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED HDFP RECTANGULAR FLATPACK, HEAT SINK/SLUG YES Gold (Au) FLAT 1.27 mm DUAL 2.92 mm 6.45 mm 9.73 mm INTERSIL CORP HDFP, compliant EAR99 8542.33.00.01

Add to list:
Create New List