If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (17)
-
Bandwidth (3dB)-Nom (10)
-
Common-mode Reject Ratio-Min (14)
-
Input Offset Voltage-Max (15)
-
Manufacturer (3)
Neg Supply Voltage-Nom (Vsup) (5)
-
Number of Functions (2)
-
Slew Rate-Nom (21)
-
Subcategory (2)
Supply Current-Max (18)
-
Supply Voltage-Nom (Vsup) (5)
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HLSOP

1 - 20 of 90 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Bandwidth (3dB)-Nom Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
OPA445ADDA
Texas Instruments
$7.1380
Yes Yes Active 3 mV 15 V/us 50 pA 4.7 mA 80 dB 1 OPERATIONAL AMPLIFIER 40 V -40 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES 10 nA YES NO NO -50 V +-40 V NO NO 5 V/us 50 V MILITARY 2 MHz 71000 NO R-PDSO-G8 Not Qualified e4 95 dB 2 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week High Voltage FET-Input Operational Amplifier
OPA2677IDDAR
Texas Instruments
$2.8745
Yes Yes Active 4.5 mV 2000 V/us 35 µA 18.6 mA 51 dB 2 OPERATIONAL AMPLIFIER 6 V -6 V BIPOLAR CURRENT-FEEDBACK 30 µA YES NO NO NO -6.5 V 5/+-6 V YES NO 1500 V/us 6.5 V INDUSTRIAL 220 MHz YES R-PDSO-G8 Not Qualified e4 55 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week
OPA2677IDDA
Texas Instruments
$3.0785
Yes Yes Active 4.5 mV 2000 V/us 35 µA 18.6 mA 51 dB 2 OPERATIONAL AMPLIFIER 6 V -6 V BIPOLAR CURRENT-FEEDBACK 30 µA YES NO NO NO -6.5 V 5/+-6 V YES NO 1500 V/us 6.5 V INDUSTRIAL 220 MHz YES R-PDSO-G8 Not Qualified e4 55 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week
LMH6672MR/NOPB
Texas Instruments
$2.9423
Yes Yes Active 5.5 mV 80 MHz 170 V/us 14 µA 9 mA 94 dB 2 OPERATIONAL AMPLIFIER 6 V -6 V BIPOLAR VOLTAGE-FEEDBACK YES 2.1 µA NO NO NO -6.6 V 5/12/+-2.5/+-6 V YES NO 6.6 V INDUSTRIAL 180 MHz 670 YES R-PDSO-G8 Not Qualified e3 110 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week
OPA2354AIDDA
Texas Instruments
$2.2458
Yes Yes Active 8 mV 150 V/us 50 pA 6 mA 66 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 7.5 V AUTOMOTIVE 100 MHz 50118.723 YES R-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week OPA2354AIDDA, Dual Fast Op Amp Voltage F... more
LMH6672MRX/NOPB
Texas Instruments
$1.9838
Yes Yes Active 5.5 mV 80 MHz 170 V/us 14 µA 9 mA 94 dB 2 OPERATIONAL AMPLIFIER 6 V -6 V BIPOLAR VOLTAGE-FEEDBACK YES 2.1 µA NO NO NO -6.6 V 5/12/+-2.5/+-6 V YES NO 6.6 V INDUSTRIAL 180 MHz 670 YES R-PDSO-G8 Not Qualified e3 110 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
OPA2354AIDDAR
Texas Instruments
$1.6257
Yes Yes Active 8 mV 150 V/us 50 pA 6 mA 66 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 7.5 V AUTOMOTIVE 100 MHz 50118.723 YES R-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 6 Weeks
LM7372MR/NOPB
Texas Instruments
$3.9808
Yes Yes Active 8 mV 125 MHz 3000 V/us 10 µA 8.5 mA 73 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 µA YES 4 µA NO NO NO -18 V +-5/+-15 V NO NO 18 V INDUSTRIAL 120 MHz 1000 YES R-PDSO-G8 Not Qualified e3 93 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week High Speed, High Output Current, Dual Operational Amplifier
LM7372MRX/NOPB
Texas Instruments
$3.6377
Yes Yes Active 8 mV 125 MHz 3000 V/us 10 µA 8.5 mA 73 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 µA YES 4 µA NO NO NO -18 V +-5/+-15 V NO NO 18 V INDUSTRIAL 120 MHz 1000 YES R-PDSO-G8 Not Qualified e3 93 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week
MAX9919FASA+
Maxim Integrated Products
$1.6859
Yes Yes Active 1 mV 0.9 V/us 250 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS 6 V AUTOMOTIVE R-PDSO-G8 Not Qualified 96 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 17 Weeks
OPA454AIDDA
Texas Instruments
$5.2514
Yes Yes Active 4 mV 13 V/us 100 pA 4 mA 100 dB 1 OPERATIONAL AMPLIFIER 50 V -50 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -60 V +-5/+-50/10/100 V YES NO 60 V MILITARY 2.5 MHz 10000 NO R-PDSO-G8 Not Qualified e4 146 dB 2 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 12 Weeks High Voltage (100V), High-Current (50mA) Operational Amplifiers, G=1 Stable
OPA454AIDDAR
Texas Instruments
$3.8065
Yes Yes Active 4 mV 13 V/us 100 pA 4 mA 100 dB 1 OPERATIONAL AMPLIFIER 50 V -50 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -60 V +-5/+-50/10/100 V YES NO 60 V MILITARY 2.5 MHz 10000 NO R-PDSO-G8 Not Qualified e4 146 dB 2 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 12 Weeks High Voltage (100V), High-Current (50mA) Operational Amplifiers, G=1 Stable
MAX9919FASA+T
Maxim Integrated Products
$1.6025
Yes Yes Active 1.3 mV 0.9 V/us 250 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS 6 V AUTOMOTIVE R-PDSO-G8 80 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm MAXIM INTEGRATED PRODUCTS INC HLSOP, compliant EAR99 8542.33.00.01 17 Weeks
MAX9918ASA+
Maxim Integrated Products
$1.6255
Yes Yes Active 1.3 mV 0.6 V/us 250 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS 6 V AUTOMOTIVE R-PDSO-G8 Not Qualified 96 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 18 Weeks
MAX9918ASA+T
Maxim Integrated Products
$1.4735
Yes Yes Active 700 µV 0.6 V/us 250 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS 6 V AUTOMOTIVE R-PDSO-G8 80 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm MAXIM INTEGRATED PRODUCTS INC ROHS COMPLIANT, MS-012, SOIC-8 compliant EAR99 8542.33.00.01 6 Weeks Current Sense Amplifiers -20V to +75V In... more
OPA454AIDDAG4
Texas Instruments
$4.8156
Yes Yes Active 4 mV 13 V/us 100 pA 4 mA 100 dB 1 OPERATIONAL AMPLIFIER 50 V -50 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -60 V +-5/+-50/10/100 V YES NO 60 V MILITARY 2.5 MHz 10000 NO R-PDSO-G8 Not Qualified e4 146 dB 2 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 12 Weeks Operational Amplifiers - Op Amps 120V Absolute Max Supply Op Amp
OPA454AIDDARG4
Texas Instruments
Check for Price
Yes Yes Active 4 mV 13 V/us 100 pA 4 mA 100 dB 1 OPERATIONAL AMPLIFIER 50 V -50 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -60 V +-5/+-50/10/100 V YES NO 60 V MILITARY 2.5 MHz 10000 NO R-PDSO-G8 Not Qualified e4 146 dB 2 125 °C -55 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 12 Weeks
OPA354AIDDA
Texas Instruments
$1.4158
Yes Yes Active 8 mV 90 MHz 150 V/us 50 pA 6 mA 66 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 7.5 V AUTOMOTIVE 100 MHz 94 YES R-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier
MAX9919NASA+
Maxim Integrated Products
$1.6636
Yes Yes Active 1 mV 3 V/us 250 µA 1 OPERATIONAL AMPLIFIER 5 V BICMOS 6 V AUTOMOTIVE R-PDSO-G8 Not Qualified 96 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.89 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOIC-8 8 compliant EAR99 8542.33.00.01 6 Weeks
OPA354AIDDAR
Texas Instruments
$0.8396
Yes Yes Active 8 mV 90 MHz 150 V/us 50 pA 6 mA 66 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 50 pA YES 50 pA YES NO NO NO NO 7.5 V AUTOMOTIVE 100 MHz 94 YES R-PDSO-G8 Not Qualified e3 80 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7 mm 3.9 mm 4.89 mm TEXAS INSTRUMENTS INC SOIC SOP-8 8 compliant EAR99 8542.33.00.01 1 Week

Add to list:
Create New List