Filter Your Search
21 - 30 of 110 results
|
LME49724MR/NOPB
Texas Instruments
|
$2.2593 | Yes | Yes | Active | 1 mV | 18 V/us | 200 nA | 13 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 200 nA | YES | 65 nA | NO | NO | NO | -19 V | NO | NO | 13 V/us | 19 V | INDUSTRIAL | 50000 | 100 | NO | R-PDSO-G8 | Not Qualified | e3 | 102 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
THS3062DDA
Texas Instruments
|
$8.5675 | Yes | Yes | Active | 3.5 mV | 210 MHz | 7000 V/us | 25 µA | 20 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 25 µA | YES | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 300000 | YES | R-PDSO-G8 | Not Qualified | e3 | 72 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||||||||
|
OPA2211AIDDA
Texas Instruments
|
$9.2803 | Yes | Yes | Active | 150 µV | 27 V/us | 250 nA | 9 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 175 nA | YES | 100 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 45000 | 316000 | YES | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||||||
|
THS3491IDDAR
Texas Instruments
|
$6.4377 | Yes | Yes | Active | 2 mV | 800 MHz | 8000 V/us | 17.3 mA | 67 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CURRENT-FEEDBACK | 5 µA | YES | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 900000 | YES | R-PDSO-G8 | e4 | 75 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2017-09-09 | |||||||||||
|
OPA2211AIDDAR
Texas Instruments
|
$6.7852 | Yes | Yes | Active | 150 µV | 27 V/us | 250 nA | 9 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 175 nA | YES | 100 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 45000 | 316000 | YES | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | 8 | ||||||
|
THS3491IDDAT
Texas Instruments
|
$9.6171 | Yes | Yes | Active | 2 mV | 800 MHz | 8000 V/us | 17.3 mA | 67 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CURRENT-FEEDBACK | 5 µA | YES | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 900000 | YES | R-PDSO-G8 | e4 | 75 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOP-8 | compliant | Texas Instruments | 2017-09-09 | |||||||||||||
|
OPA455IDDAR
Texas Instruments
|
$4.3796 | Yes | Yes | Active | 3.4 mV | 32 V/us | 100 pA | 3.7 mA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | VOLTAGE-FEEDBACK | 100 pA | YES | 1 nA | YES | NO | NO | -80 V | NO | NO | 80 V | INDUSTRIAL | 6500 | 1995262.315 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TUBE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-10-29 | |||||||||
|
OPA455IDDA
Texas Instruments
|
$5.0125 | Yes | Yes | Active | 3.4 mV | 32 V/us | 100 pA | 3.7 mA | 116 dB | 1 | OPERATIONAL AMPLIFIER | 45 V | -45 V | VOLTAGE-FEEDBACK | 100 pA | YES | 1 nA | YES | NO | NO | -80 V | NO | NO | 80 V | INDUSTRIAL | 6500 | 1995262.315 | NO | R-PDSO-G8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.7 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | HLSOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-10-29 | |||||||||
|
MAX9918ASA+T
Analog Devices Inc
|
$2.5556 | Yes | Active | 700 µV | 0.6 V/us | 250 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | Analog Devices | 8-SOIC_N-150_MIL | 8 | 2009-11-20 | 8-SOIC_N-150_MIL | |||||||||||||||||||||||||||||
|
MAX9919NASA+
Maxim Integrated Products
|
$2.5049 | Yes | Yes | Transferred | 1 mV | 3 V/us | 250 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 96 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.68 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | HLSOP, | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 |