Filter Your Search
11 - 20 of 32 results
|
OP37AFK
Rochester Electronics LLC
|
Check for Price | Active | 60 µV | 17 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 63000 | S-CQCC-N20 | 126 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
TLC27M4MFKB
Rochester Electronics LLC
|
Check for Price | Active | 12 mV | 0.4 V/us | 35 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | MILITARY | 525 | S-CQCC-N20 | 91 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
TLC27M4MFK
Rochester Electronics LLC
|
Check for Price | Active | 12 mV | 0.4 V/us | 35 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | MILITARY | 525 | S-CQCC-N20 | 91 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
TLC279MFK
Rochester Electronics LLC
|
Check for Price | Active | 12 mV | 2.9 V/us | 60 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | MILITARY | 1700 | S-CQCC-N20 | 80 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
RM4136FK
Rochester Electronics LLC
|
Check for Price | Active | 6 mV | 1.7 V/us | 1.5 µA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 3500 | S-CQCC-N20 | 90 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
5962-89677022A
Texas Instruments
|
Check for Price | Yes | No | Active | 300 µV | 0.4 V/us | 45 nA | 550 µA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 250000 | NO | S-CQCC-N28 | Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | ||
|
TLC27L4MFKB
Rochester Electronics LLC
|
Check for Price | Active | 12 mV | 0.03 V/us | 35 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | MILITARY | 85 | S-CQCC-N20 | 94 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
TLC27M2MFKB
Rochester Electronics LLC
|
Check for Price | Active | 12 mV | 0.43 V/us | 35 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | MILITARY | 525 | S-CQCC-N20 | 91 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
TLC27M2MFK
Rochester Electronics LLC
|
Check for Price | Active | 12 mV | 0.43 V/us | 35 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | MILITARY | 525 | S-CQCC-N20 | 91 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
UA747MFK
Rochester Electronics LLC
|
Check for Price | Active | 5 mV | 0.5 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | S-CQCC-N20 | 90 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 |