Filter Your Search
1 - 10 of 11 results
|
OPA855Q1DSGR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 2750 V/us | 18.5 µA | 19.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 18.5 µA | YES | 1 µA | NO | NO | NO | NO | NO | 5.5 V | AUTOMOTIVE | 8000000 | 3162.27766 | YES | S-PDSO-N8 | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | ||||||||||||||||
|
TL972IDRGR
Texas Instruments
|
Check for Price | Obsolete | 6 mV | 5 V/us | 1 µA | 6.4 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | NO | NO | 3.5 V/us | 15 V | AUTOMOTIVE | 12000 | 3160 | NO | S-XDSO-N8 | Not Qualified | e4 | 85 dB | 125 °C | -40 °C | 8 | UNSPECIFIED | HSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | TEXAS INSTRUMENTS INC | unknown | QFN | HSON, SOLCC8,.11,20 | 8 | EAR99 | 8542.33.00.01 | |||||||||||||
|
L6132L-K08-2020-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 mV | 1 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 5.5 V | INDUSTRIAL | 1000 | S-PDSO-N8 | 65 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | HSON, | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
L6132G-K08-2020-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 6 mV | 1 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 5.5 V | INDUSTRIAL | 1000 | S-PDSO-N8 | 65 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | HSON, | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
NJU77902KW2
New Japan Radio Co Ltd
|
Check for Price | Transferred | 10 mV | 9 V/us | 2 | OPERATIONAL AMPLIFIER | 15 V | CMOS | 20 V | INDUSTRIAL | S-PDSO-N8 | 75 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | DUAL | NEW JAPAN RADIO CO LTD | compliant | 3 X 3 MM, SON-8 | EAR99 | 8542.33.00.01 | New Japan Radio | |||||||||||||||||||||||||||||||||||
|
TLV9102IDSGR
Texas Instruments
|
$0.4027 | Yes | Yes | Active | 1.5 mV | 4.5 V/us | 3.5 nA | 300 µA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 4 V | 20 V | AUTOMOTIVE | 1100 | R-PDSO-N8 | e4 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | HSON, | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-07-28 | ||||||||||||||||||||||||
|
TLV2186IDSGR
Texas Instruments
|
$0.7001 | Yes | Yes | Active | 250 µV | 0.35 V/us | 600 pA | 260 µA | 110 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 600 pA | YES | 1.2 nA | YES | YES | YES | -13 V | NO | NO | 13 V | AUTOMOTIVE | 750 | 1000000 | NO | S-PDSO-N8 | e4 | 134 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | WSON-8 | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-08-12 | |||||||||||||
|
OPA2991IDSGR
Texas Instruments
|
$0.9402 | Yes | Yes | Active | 750 µV | 21 V/us | 1.37 mA | 109 dB | 2 | OPERATIONAL AMPLIFIER | -21 V | 21 V | AUTOMOTIVE | 4500 | S-PDSO-N8 | e4 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | WSON-8 | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-11-07 | |||||||||||||||||||||||||
|
TLV2186IDSGT
Texas Instruments
|
$0.8222 | Yes | Yes | Active | 250 µV | 0.35 V/us | 600 pA | 260 µA | 110 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 600 pA | YES | 1.2 nA | YES | YES | YES | -13 V | NO | NO | 13 V | AUTOMOTIVE | 750 | 1000000 | NO | S-PDSO-N8 | e4 | 134 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | HSON, | EAR99 | 8542.33.00.01 | Texas Instruments | 2020-08-12 | |||||||||||||
|
POPA2991IDSGR
Texas Instruments
|
Check for Price | Obsolete | 720 µV | 20 V/us | 1.37 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | -21 V | 21 V | AUTOMOTIVE | 5000 | S-PDSO-N8 | 130 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | unknown | HSON, | EAR99 | 8542.33.00.01 | Texas Instruments | 2019-11-07 |