Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 264 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: HSOP Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
AD8099ARDZ-REEL7
Analog Devices Inc
$4.7300 No Yes Active 500 µV 1350 V/us 13 µA 16 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 13 µA YES NO YES NO -6.3 V NO NO 340 V/us 6.3 V AUTOMOTIVE 3800000 6300 YES R-PDSO-G8 Not Qualified e3 105 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 RD-8-1 compliant EAR99 8542.33.00.01 Analog Devices
AD8099ARDZ
Analog Devices Inc
$3.6145 No Yes Active 500 µV 1350 V/us 13 µA 16 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 13 µA YES NO YES NO -6.3 V NO NO 340 V/us 6.3 V AUTOMOTIVE 3800000 6300 YES R-PDSO-G8 Not Qualified e3 105 dB 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOIC-8 8 RD-8-1 compliant EAR99 8542.33.00.01 Analog Devices
LTC6090CS8E#TRPBF
Analog Devices Inc
$8.4530 No Yes Active 1.25 mV 21 V/us 50 pA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS -75 V 75 V COMMERCIAL 12000 R-PDSO-G8 e3 140 dB 1 70 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 05-08-1857 compliant Analog Devices
AD8397ARDZ
Analog Devices Inc
$5.2635 No Yes Active 3 mV 53 V/us 900 nA 30 mA 2 OPERATIONAL AMPLIFIER 12 V -12 V BIPOLAR VOLTAGE-FEEDBACK 900 nA YES NO NO NO -13.2 V NO NO 13.2 V INDUSTRIAL 14000 11220 NO R-PDSO-G8 Not Qualified e3 96 dB 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 RD-8-2 compliant EAR99 8542.33.00.01 Analog Devices
AD8397ARDZ-REEL7
Analog Devices Inc
$5.0105 No Yes Active 3 mV 53 V/us 900 nA 30 mA 2 OPERATIONAL AMPLIFIER 12 V -12 V BIPOLAR VOLTAGE-FEEDBACK 900 nA YES NO NO NO -13.2 V NO NO 13.2 V INDUSTRIAL 14000 11220 NO R-PDSO-G8 Not Qualified e3 96 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR, 7 INCH YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC MS-012AA, SOIC-8 8 RD-8-2 compliant EAR99 8542.33.00.01 Analog Devices
OPA2350UA
Texas Instruments
$3.5549 Yes Yes Active 500 µV 22 V/us 10 pA 15 mA 66 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES NO NO NO 7 V INDUSTRIAL 38000 100000 NO R-PDSO-G8 Not Qualified e4 84 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA695IDR
Texas Instruments
$2.2459 Yes Yes Active 3 mV 4300 V/us 30 µA 13.3 mA 51 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 30 µA YES NO NO NO -6.5 V YES NO 1100 V/us 6.5 V INDUSTRIAL 1700000 YES R-PDSO-G8 Not Qualified e4 56 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA2350UA/2K5
Texas Instruments
$2.6725 Yes Yes Active 500 µV 22 V/us 10 pA 15 mA 66 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES NO NO NO 7 V INDUSTRIAL 38000 100000 NO R-PDSO-G8 Not Qualified e4 84 dB 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA350UA
Texas Instruments
$2.1376 Yes Yes Active 500 µV 22 V/us 10 pA 7.5 mA 66 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES NO NO NO 7 V INDUSTRIAL 38000 100000 NO R-PDSO-G8 Not Qualified e4 84 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
OPA350UA/2K5
Texas Instruments
$2.0832 Yes Yes Active 500 µV 22 V/us 10 pA 7.5 mA 66 dB 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 10 pA YES 10 pA YES YES NO NO NO 7 V INDUSTRIAL 38000 100000 NO R-PDSO-G8 Not Qualified e4 84 dB 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments