Filter Your Search
31 - 40 of 264 results
|
OPA1612AID
Texas Instruments
|
$4.7780 | Yes | Yes | Active | 500 µV | 27 V/us | 250 nA | 9 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 175 nA | NO | YES | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 40000 | 316227.766 | YES | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
ADA4899-1YRDZ-R7
Analog Devices Inc
|
$4.2874 | No | Yes | Active | 230 µV | 600 MHz | 310 V/us | 12 µA | 16.2 mA | 98 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | NO | YES | NO | -5 V | NO | NO | 12 V | AUTOMOTIVE | 82 | YES | R-XDSO-G8 | Not Qualified | e3 | 130 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RD-8-1 | ||||||||
|
OPA2690ID
Texas Instruments
|
$3.8797 | Yes | Yes | Active | 4.5 mV | 1800 V/us | 13 µA | 11.6 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 11 µA | YES | 1 µA | NO | NO | NO | -6.5 V | NO | NO | 550 V/us | 6.5 V | INDUSTRIAL | 500000 | 630.957 | YES | R-PDSO-G8 | Not Qualified | e4 | 65 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
ADA4899-1YRDZ
Analog Devices Inc
|
$3.9491 | No | Yes | Active | 230 µV | 600 MHz | 310 V/us | 12 µA | 16.2 mA | 98 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | NO | YES | NO | -5 V | NO | NO | 12 V | AUTOMOTIVE | 82 | YES | R-XDSO-G8 | Not Qualified | e3 | 130 dB | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RD-8-1 | |||||||||
|
ADA4700-1ARDZ
Analog Devices Inc
|
$6.0886 | No | Yes | Active | 2.5 mV | 20 V/us | 50 nA | 2.4 mA | 1 | OPERATIONAL AMPLIFIER | 24 V | -24 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -55 V | YES | 55 V | INDUSTRIAL | 3500 | 56200 | R-PDSO-G8 | Not Qualified | e3 | 103 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RD-8-2 | ||||||||||||
|
ADA4898-1YRDZ
Analog Devices Inc
|
$4.3707 | No | Yes | Active | 160 µV | 50 V/us | 500 nA | 8.7 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 22380 | NO | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RD-8-1 | |||||||||
|
ADA4625-1ARDZ-R7
Analog Devices Inc
|
$8.5674 | No | Yes | Active | 250 µV | 48 V/us | 5.5 nA | 5 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 18 V | -18 V | VOLTAGE-FEEDBACK | 75 pA | YES | NO | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 18000 | 3162277.66 | NO | R-PDSO-G8 | e3 | 115 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RD-8-1 | 2017-10-23 | |||||||||
|
LTC6090HS8E#TRPBF
Analog Devices Inc
|
$9.8195 | No | Yes | Active | 1.25 mV | 21 V/us | 800 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CMOS | -75 V | 75 V | AUTOMOTIVE | 12000 | R-PDSO-G8 | e3 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | 8 | compliant | Analog Devices | 05-08-1857 | ||||||||||||||||||||||||
|
ADA4700-1ARDZ-R7
Analog Devices Inc
|
$6.2263 | No | Yes | Active | 2.5 mV | 20 V/us | 50 nA | 2.4 mA | 1 | OPERATIONAL AMPLIFIER | 24 V | -24 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -55 V | YES | 55 V | INDUSTRIAL | 3500 | 56200 | R-PDSO-G8 | Not Qualified | e3 | 103 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RD-8-2 | ||||||||||||
|
OPA1612AQDRQ1
Texas Instruments
|
$6.0996 | Yes | Yes | Active | 500 µV | 27 V/us | 250 nA | 9 mA | 110 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 250 nA | YES | 175 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 40000 | 316227.766 | YES | R-PDSO-G8 | e4 | 120 dB | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Texas Instruments |