Filter Your Search
1 - 10 of 32 results
|
OPA3695IDBQ
Texas Instruments
|
$5.0497 | Yes | Yes | Obsolete | 3.5 mV | 1 GHz | 2400 V/us | 30 µA | 13.3 mA | 51 dB | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 30 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 1700 V/us | 6.5 V | INDUSTRIAL | 1000000 | YES | R-PDSO-G16 | Not Qualified | e4 | 56 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
AD8390ARC
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 7 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 64 dB | 3 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SSOP | MO-137, QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||
|
OPA3690IDBQT
Texas Instruments
|
$5.5527 | Yes | Yes | Active | 4.5 mV | 1800 V/us | 13 µA | 17.4 mA | 60 dB | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 11 µA | YES | 1 µA | NO | NO | NO | -6.5 V | NO | NO | 500 V/us | 6.5 V | INDUSTRIAL | 500000 | 794.328 | YES | R-PDSO-G16 | Not Qualified | e4 | 65 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
AD8390ARC-REEL7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 7 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 64 dB | 3 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TR, 7 INCH | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SSOP | MO-137, QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
TA8410F
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 6 mV | 0.5 V/us | 700 nA | 18 mA | 2 | OPERATIONAL AMPLIFIER | 9 V | -9 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | YES | 9 V | COMMERCIAL EXTENDED | 1000 | R-PDSO-G16 | Not Qualified | e0 | 82 dB | 75 °C | -30 °C | 16 | PLASTIC/EPOXY | HSSOP | SOP16/24,.37,40 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 2.85 mm | 6.4 mm | 13 mm | TOSHIBA CORP | SOIC | HSSOP, SOP16/24,.37,40 | 16 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
OPA3695IDBQR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 mV | 2400 V/us | 30 µA | 13.3 mA | 51 dB | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 20 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 1700 V/us | 6.5 V | INDUSTRIAL | 1000000 | YES | R-PDSO-G16 | Not Qualified | e4 | 50 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
AD8390ARC-REEL
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 mV | 300 V/us | 7 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 64 dB | 3 | 85 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TR | YES | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SSOP | MO-137, QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
OPA3684IDBQT
Texas Instruments
|
$4.7262 | Yes | Yes | Obsolete | 3.5 mV | 210 MHz | 820 V/us | 10 µA | 1.8 mA | 53 dB | 3 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | -6.5 V | NO | NO | 285 V/us | 6.5 V | INDUSTRIAL | 210000 | YES | R-PDSO-G16 | Not Qualified | e4 | 60 dB | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
AD8390ARCZ
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 3 mV | 300 V/us | 7 µA | 11 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -13.2 V | 13.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 64 dB | 3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SSOP | MO-137, QSOP-16 | 16 | unknown | EAR99 | 8542.33.00.01 | Analog Devices | |||||||||||||||||||
|
OPA4350EA/2K5
Texas Instruments
|
$5.2981 | Yes | Yes | Active | 500 µV | 22 V/us | 10 pA | 30 mA | 66 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | NO | NO | NO | 7 V | INDUSTRIAL | 38000 | 100000 | NO | R-PDSO-G16 | Not Qualified | e4 | 84 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |