Filter Your Search
11 - 20 of 789 results
|
THS3115IPWP
Texas Instruments
|
$6.2344 | Yes | Yes | Active | 10 mV | 103 MHz | 1550 V/us | 30 µA | 13 mA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CURRENT-FEEDBACK | 2 µA | YES | 22 µA | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 110000 | YES | R-PDSO-G14 | Not Qualified | e4 | 67 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
THS3115CPWP
Texas Instruments
|
$6.8105 | Yes | Yes | Active | 10 mV | 103 MHz | 1550 V/us | 30 µA | 13 mA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CURRENT-FEEDBACK | 2 µA | YES | 22 µA | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | COMMERCIAL | 110000 | YES | R-PDSO-G14 | Not Qualified | e4 | 67 dB | 2 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
THS3115IPWPR
Texas Instruments
|
$5.6408 | Yes | Yes | Active | 10 mV | 103 MHz | 1550 V/us | 30 µA | 13 mA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | CURRENT-FEEDBACK | 2 µA | YES | 22 µA | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 110000 | YES | R-PDSO-G14 | Not Qualified | e4 | 67 dB | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP, | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TLC072IDGNR
Texas Instruments
|
$1.2408 | Yes | Yes | Active | 1.9 mV | 16 V/us | 700 pA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | AUTOMOTIVE | 10000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
TLC072CDGNR
Texas Instruments
|
$1.2239 | Yes | Yes | Active | 1.9 mV | 16 V/us | 100 pA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | COMMERCIAL | 10000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TLC072CDGN
Texas Instruments
|
$1.2072 | Yes | Yes | Active | 1.9 mV | 16 V/us | 100 pA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | COMMERCIAL | 10000 | 100000 | NO | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
TLC084CPWPR
Texas Instruments
|
$1.5781 | Yes | Yes | Active | 1.9 mV | 16 V/us | 100 pA | 10 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 9.5 V/us | 17 V | COMMERCIAL | 10000 | 100000 | NO | R-PDSO-G20 | Not Qualified | e4 | 110 dB | 2 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HTSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, HTSSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1999-06-01 | ||||||
|
THS4031IDGNR
Texas Instruments
|
$3.2524 | Yes | Yes | Active | 2 mV | 90 MHz | 100 V/us | 8 µA | 10 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 6 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 80 V/us | 16.5 V | INDUSTRIAL | 1200000 | 28000 | YES | S-PDSO-G8 | Not Qualified | e4 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
THS4061CDGNR
Texas Instruments
|
$2.1633 | Yes | Yes | Active | 8 mV | 180 MHz | 400 V/us | 6 µA | 10.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | 250 nA | NO | NO | NO | -16.5 V | NO | NO | 400 V/us | 16.5 V | COMMERCIAL | 180000 | 5000 | YES | S-PDSO-G8 | Not Qualified | e4 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
THS3001IDGNR
Texas Instruments
|
$6.9569 | Yes | Yes | Active | 3 mV | 350 MHz | 6500 V/us | 15 µA | 9 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | -16.5 V | NO | NO | 16.5 V | INDUSTRIAL | 420000 | YES | S-PDSO-G8 | Not Qualified | e4 | 73 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |