Filter Your Search
21 - 30 of 650 results
|
LMH6518SQ/NOPB
Texas Instruments
|
$6.7242 | Yes | Yes | Active | 900 MHz | 760 V/us | 140 µA | 225 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | 5.5 V | INDUSTRIAL | 900000 | 87.096359 | 1.047 | YES | S-XQCC-N16 | Not Qualified | e3 | 86 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | LLP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
ADA4857-1YCPZ-R7
Analog Devices Inc
|
$3.5170 | No | Yes | Active | 4.5 mV | 2800 V/us | 3.3 µA | 5.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3.3 µA | YES | NO | NO | NO | -5.5 V | NO | NO | 5.5 V | AUTOMOTIVE | 850000 | YES | S-XQCC-N8 | Not Qualified | e3 | 86 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVQCCN | SOLCC8,.11,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN | LFCSP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-8-13 | |||||||||
|
LMH6518SQE/NOPB
Texas Instruments
|
$9.0091 | Yes | Yes | Active | 900 MHz | 760 V/us | 140 µA | 225 mA | 40 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | 5.5 V | INDUSTRIAL | 900000 | 87.096359 | 1.047 | YES | S-PQCC-N16 | Not Qualified | e3 | 86 dB | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-16 | 16 | compliant | EAR99 | Texas Instruments | ||||||||||||||
|
THS4541IRGTR
Texas Instruments
|
$3.0504 | Yes | Yes | Active | 450 µV | 120 MHz | 1500 V/us | 14.5 µA | 10.5 mA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 13 µA | YES | 500 nA | NO | YES | NO | NO | YES | 5.5 V | AUTOMOTIVE | 620000 | 100000 | YES | S-PQCC-N16 | Not Qualified | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | compliant | Texas Instruments | |||||||||||
|
OPA1679IRUMT
Texas Instruments
|
$0.7844 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 11.2 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | S-PQCC-N16 | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
AD8392AACPZ-R7
Analog Devices Inc
|
$3.4708 | No | Yes | Active | 4 mV | 515 V/us | 28 mA | 4 | OPERATIONAL AMPLIFIER | 12 V | -12 V | BIPOLAR | CURRENT-FEEDBACK | 15 µA | YES | NO | NO | NO | -13 V | NO | YES | 300 V/us | 13 V | INDUSTRIAL | NO | S-XQCC-N32 | Not Qualified | e3 | 66 dB | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | TSSOP28,.25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ANALOG DEVICES INC | QFN | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | 32 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-32-7 | ||||||||||
|
ADA4091-4ACPZ-R7
Analog Devices Inc
|
$7.7500 | No | Yes | Active | 400 µV | 0.46 V/us | 350 nA | 1.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | YES | -18 V | NO | NO | 18 V | 1220 | 31620 | NO | S-XQCC-N16 | Not Qualified | e3 | 113 dB | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | ANALOG DEVICES INC | QFN | 4 X 4 MM, ROHS COMPLIANT, MO-220WGGC, LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-17 | ||||||||||
|
OPA1679IRUMR
Texas Instruments
|
$0.6818 | Yes | Yes | Active | 2 mV | 9 V/us | 10 pA | 11.2 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 16000 | 199526.23 | NO | S-PQCC-N16 | e4 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
ADA4830-2BCPZ-R7
Analog Devices Inc
|
$2.0021 | No | Yes | Active | 180 V/us | 2 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 6 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 54 dB | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-22 | ||||||||||||||||||||||||||||
|
ADA4830-2WBCPZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 180 V/us | 2 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | 6 V | AUTOMOTIVE | S-XQCC-N16 | e3 | 54 dB | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | LFCSP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-22 |