Filter Your Search
11 - 20 of 2,005 results
|
LT6221IDD#TRPBF
Analog Devices Inc
|
$5.8663 | No | Yes | Active | 3.5 mV | 15 V/us | 900 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | S-PDSO-N8 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | ||||||||||||||||||||
|
AD8099ACPZ-REEL7
Analog Devices Inc
|
$4.4995 | No | Yes | Active | 500 µV | 1350 V/us | 13 µA | 16 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 13 µA | YES | NO | YES | NO | -6.3 V | NO | NO | 340 V/us | 6.3 V | AUTOMOTIVE | 3800000 | 6300 | YES | S-PDSO-N8 | Not Qualified | e3 | 105 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 850 µm | 3 mm | 3 mm | ANALOG DEVICES INC | LFCSP-8 | 8 | CP-8-13 | compliant | Analog Devices | SOIC | EAR99 | 8542.33.00.01 | ||||
|
AD8045ACPZ-REEL7
Analog Devices Inc
|
$3.1853 | No | Yes | Active | 1 mV | 1350 V/us | 6.3 µA | 19 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 6.6 µA | YES | NO | NO | NO | -6.3 V | 480 V/us | 6.3 V | AUTOMOTIVE | 1100 | YES | S-XDSO-N8 | Not Qualified | e3 | 91 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, CSP-8 | 8 | CP-8-13 | compliant | Analog Devices | SON | EAR99 | 8542.39.00.01 | |||||||
|
AD8045ACPZ-R2
Analog Devices Inc
|
$5.4883 | No | Yes | Active | 1 mV | 1350 V/us | 6.3 µA | 19 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 6.6 µA | YES | NO | NO | NO | -6.3 V | 480 V/us | 6.3 V | AUTOMOTIVE | 1100 | YES | S-XDSO-N8 | Not Qualified | e3 | 91 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, CSP-8 | 8 | CP-8-13 | compliant | Analog Devices | SON | EAR99 | 8542.39.00.01 | |||||||
|
MCP6002T-E/MC
Microchip Technology Inc
|
$0.3906 | Yes | Active | 4.5 mV | 0.6 V/us | 340 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 25110 | NO | R-PDSO-N8 | Not Qualified | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 2 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | 8 | compliant | Microchip | DFN | ||||||||||||
|
MCP662-E/MF
Microchip Technology Inc
|
$1.0665 | Yes | Yes | Active | 8 mV | 32 V/us | 5 nA | 18 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6.5 V | AUTOMOTIVE | 60000 | 25100 | NO | S-PDSO-N8 | Not Qualified | e3 | 81 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | HVSON, SOLCC8,.12,25 | 8 | compliant | Microchip | DFN | EAR99 | 8542.33.00.01 | ||||||||
|
OPA1688IDRGR
Texas Instruments
|
$0.9405 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | S-PDSO-N8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments | EAR99 | ||||||||||||
|
OPA1688IDRGT
Texas Instruments
|
$1.0506 | Yes | Yes | Active | 1.5 mV | 8 V/us | 1.5 nA | 3.6 mA | 104 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 pA | YES | 250 pA | YES | NO | NO | -20 V | NO | NO | 20 V | INDUSTRIAL | 10000 | 251188.643 | NO | S-PDSO-N8 | e4 | 120 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | Texas Instruments | |||||||||||||
|
LT6234IDD#TRPBF
Analog Devices Inc
|
$7.0401 | No | Yes | Active | 650 µV | 17 V/us | 4 µA | 3.5 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | 500 nA | NO | YES | NO | -6.3 V | NO | NO | 8 V/us | 6.3 V | INDUSTRIAL | 60000 | 7000 | NO | S-PDSO-N8 | Not Qualified | e3 | 115 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | MO-229WEED-1, DFN-8 | 8 | 05-08-1698 | compliant | Analog Devices | |||||
|
AD8139ACPZ-REEL7
Analog Devices Inc
|
$8.0000 | No | Yes | Active | 500 µV | 800 V/us | 8 µA | 25.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6 V | 6 V | AUTOMOTIVE | S-XDSO-N8 | Not Qualified | e3 | 84 dB | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-13 | compliant | Analog Devices | SON | EAR99 | 8542.39.00.01 |